Part Details for CRCW0402200KFKTD by Vishay Intertechnologies
Overview of CRCW0402200KFKTD by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402200KFKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C8936
|
Newark | Thick Film Chip Resistor, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW0402200KFKTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18000 |
|
$0.1040 | Buy Now |
DISTI #
07J7639
|
Newark | Res, Thick Film, 200K, 1%, 0.063W, 0402, Reel, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0402200KFKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
33AK2954
|
Newark | Res, 200Kohm, Aec-Q200, 0.063W, 0402 Rohs Compliant: No |Vishay CRCW0402200KFKTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
CRCW0402200KFKTD
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0402200KFKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
36C8936
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 36C8936) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 18000 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
71-CRCW0402-200K
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 200Kohms 1% RoHS: Not Compliant | 31690 |
|
$0.0130 / $0.1500 | Buy Now |
|
Future Electronics | CRCW Series 0402 200 kOhm ±1 % 0.063 W ±100 ppm/K SMT Thick Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0120 / $0.0133 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 16195 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 31746 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 0402 Case Size | 9771 |
|
$0.0135 / $0.0720 | Buy Now |