Part Details for CRCW040224K9FKTD by Vishay Intertechnologies
Results Overview of CRCW040224K9FKTD by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040224K9FKTD Information
CRCW040224K9FKTD by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040224K9FKTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AK9661
|
Newark | Res, 24K9, 1%, 0.063W, 0402, Thick Film Rohs Compliant: No |Vishay CRCW040224K9FKTD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17473 |
|
$0.0280 / $0.0460 | Buy Now |
|
DISTI #
69AK8069
|
Newark | Res, 24K9, 1%, 0.063W, 0402, Thick Film Rohs Compliant: No |Vishay CRCW040224K9FKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0220 / $0.0240 | Buy Now |
|
DISTI #
26AM2837
|
Newark | Crcw0402 24.9K 1% 100 Rt7 |Vishay CRCW040224K9FKTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0210 / $0.0240 | Buy Now |
|
DISTI #
CRCW040224K9FKTD
|
Avnet Americas | - Tape and Reel (Alt: CRCW040224K9FKTD) COO: Israel RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0115 / $0.0130 | Buy Now |
|
|
Bristol Electronics | Min Qty: 44 | 29632 |
|
$0.0092 / $0.1148 | Buy Now |
|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
DISTI #
CRCW040224K9FKTD
|
Avnet Abacus | (Alt: CRCW040224K9FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CRCW040224K9FKTD
|
Chip One Stop | Passives RoHS: Not Compliant pbFree: No Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 19000 |
|
$0.0141 | Buy Now |
|
|
Component Electronics, Inc | RES SMT 24.9K 1% 0402 T/R PICK#72334 | 17115 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: CRCW040224K9FKTD by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW040224K9FKTD
CRCW040224K9FKTD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW040224K9FKTD Part Data Attributes
|
|
CRCW040224K9FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040224K9FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 24900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW040224K9FKTD
This table gives cross-reference parts and alternative options found for CRCW040224K9FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040224K9FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCMR04X2492FTL | SPC Multicomp | $0.0049 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040224K9FKTD vs MCMR04X2492FTL |
| 0402WGF2492BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040224K9FKTD vs 0402WGF2492BB |
| RK73H1ERTTPS2492F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,24.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | CRCW040224K9FKTD vs RK73H1ERTTPS2492F |
| AS02FVEW2492A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040224K9FKTD vs AS02FVEW2492A |
| 0402WGF2492TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040224K9FKTD vs 0402WGF2492TAE |
| 0402WGF2492C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040224K9FKTD vs 0402WGF2492C1 |
| FPF02FW-24K9-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040224K9FKTD vs FPF02FW-24K9-M |
| MC0402L6F2492SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040224K9FKTD vs MC0402L6F2492SE |
| RK73H1ETBC2492F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040224K9FKTD vs RK73H1ETBC2492F |
| 9C04021A2492FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040224K9FKTD vs 9C04021A2492FKAF3 |
CRCW040224K9FKTD Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW040224K9FKTD is 350°C/W, which is typical for a 0402-sized chip resistor.
-
Yes, the CRCW040224K9FKTD is suitable for high-frequency applications due to its low inductance and capacitance values.
-
Yes, the CRCW040224K9FKTD is rated for operation up to 155°C, making it suitable for high-temperature environments.
-
Yes, the CRCW040224K9FKTD is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The power rating of the CRCW040224K9FKTD is 0.125W, which is typical for a 0402-sized chip resistor.