If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW04022K20JNED

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0040 / $0.1260

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

404,431

Part Number Description Manufacturer Compare
D1004028A2201JP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW04022K20JNED vs D1004028A2201JP0
MC0402-222-JBW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04022K20JNED vs MC0402-222-JBW
RK73B1ERTTP222J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW04022K20JNED vs RK73B1ERTTP222J
MCR01PZPIJ222 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW04022K20JNED vs MCR01PZPIJ222
CRCW04022K20JNEEIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW04022K20JNED vs CRCW04022K20JNEEIF
MC0402-222-JTW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04022K20JNED vs MC0402-222-JTW
CRCW04022K20JNEDIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW04022K20JNED vs CRCW04022K20JNEDIF
CRCW04022K20JNTE Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW04022K20JNED vs CRCW04022K20JNTE
CRCW04022K20JNTD Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW04022K20JNED vs CRCW04022K20JNTD
MC0402-222-JB Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04022K20JNED vs MC0402-222-JB

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. Pakistan
    88
  • 3. China
    75
  • 4. India
    75
  • 5. Australia
    70
  • 6. Malaysia
    69
  • 7. South Korea
    69
  • 8. Russia
    68
  • 9. Netherlands
    68
  • 10. Denmark
    66

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • RF Sampling 4-GSPS ADC Reference Design with 8-GHz DC-Coupled Differential Amplifier
    TIDA-00431: Wideband radio frequency (RF) receivers allow greatly increased flexibility in radio designs. The wide instantaneous bandwidth allows flexible tuning without changing hardware and the ability to capture multiple channels at widely separated frequencies. This reference design describes a wideband RF receiver utilizing a 4-GSPS analog-to-digital converter (ADC), with an 8-GHz, DC-coupled, fully differential amplifier front end. The amplifier front end provides signal gain and allows capture of signals down to DC, which is not possible with a balun-coupled input.
  • Automotive Camera Module Reference Design for Uncompressed Digital Video With Wide Vin Front End
    PMP10653.3: PMP10653.3 is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks.
  • 32-bit ARM® Cortex™-M4F MCU based Small form factor Serial-to-Ethernet Converter
    TIDA-00226: Serial communications have been widely used in grid infrastructure equipments. But the limitation of transmission distance and bandwidth of serial communication leads to demand for a more flexible and high-speed method to meet modern smart grid network migration. Ethernet has been accepted as an efficient communications method across industries in the last decade. This design demonstrates bi-directional switching and transmission between serial ports and Ethernet ports, which can enable legacy equipment that has only serial communication in their power grid to communicate with modern, Ethernet-based equipment without any changes to the existing hardware or software.
  • Automotive Camera Module Reference Design for Uncompressed Digital Video With Wide Vin Front End
    PMP10653.1: PMP10653.1 is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.1: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
    PMP11536: PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports.
  • CISPR 25 Class 5 Rated 10 W Reference Design for Automotive USB Charger System - PMP9496.2 - TI Tool Folder
    PMP9496: The PMP9496 reference design is a conducted EMI-optimized (CISPR 25 Class 5) 10 W design for efficient automotive USB charger application utilizing the LM53603 regulator IC (2.1MHz fully-integrated synchronous buck for automotive application ) and TPS2549 USB switch(TPS2549-Q1 Automotive USB Charging Port Controller with Integrated Power Switch & Cable Compensation). The design accepts wide input voltage range of 7Vin to 25Vin and provides the outputs of 5V@2.1A. It features a small size and is an inexpensive and more efficient solution customized for automotive USB charger application. The board dimension of the PMP9496 PCB is 2800mil * 4000mil. Four layer PCB was used for the design.
  • Synchronization of JESD204B Giga-Sample ADCs using Xilinx Platform for Phased Array Radar Systems
    TIDA-00432: This system level design shows how two ADC12J4000 evaluation modules (EVMs) can be synchronized together using a Xilinx VC707 platform. The design document describes the required hardware modifications and device configurations, including the clocking scheme. Example configuration files are shown for each EVM. The FPGA firmware is described and the relevant Xilinx IP block configuration parameters are shown. Data taken on the actual hardware is shown and analyzed, showing synchronization within 50 ps without characterized cables or calibrated propagation delays.
  • EN55011 Compliant, Industrial Temperature, 10/100Mbps Ethernet PHY Brick Reference Design
    TIDA-00207: This Ethernet PHY Brick reference design enables Texas Instruments customers to quickly design systems and release them to market, using TI industrial Ethernet PHY transceiver devices, fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products. This reference design demonstrates the advanced performance of the DP83848K Ethernet PHY transceiver devices, supports 10/100 Base-T and is compliant with IEEE 802.3 standard. The entire reference design operates from a single power supply (5V with On-Board regulator or 3.3V). All other voltages required for the Ethernet PHY transceiver are internally generated.
  • CISPR 25 Class 5 Rated 10 W Reference Design for Automotive USB Charger System
    PMP9496.1: The PMP9496 reference design is a conducted EMI-optimized (CISPR 25 Class 5) 10 W design for efficient automotive USB charger application utilizing the LM53603 regulator IC (2.1MHz fully-integrated synchronous buck for automotive application ) and TPS2549 USB switch(TPS2549-Q1 Automotive USB Charging Port Controller with Integrated Power Switch & Cable Compensation). The design accepts wide input voltage range of 7Vin to 25Vin and provides the outputs of 5V@2.1A. It features a small size and is an inexpensive and more efficient solution customized for automotive USB charger application. The board dimension of the PMP9496 PCB is 2800mil * 4000mil. Four layer PCB was used for the design.
  • Clocking Solution Reference Design for GSPS ADCs
    TIDA-00359: Low cost, high performance clocking solution for GSPS data converters. This reference design discusses the use of a TRF3765, a low noise frequency synthesizer, generating the sampling clock for a 4 GSPS analog-to-digital converter (ADC12J4000). Experiments demonstrate data sheet comparable SNR and SFDR performance.
  • Automotive Camera Module Reference Design for Uncompressed Digital Video With Wide Vin Front End - PMP10653.1 - TI Tool Folder
    PMP10653: PMP10653.1 is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks.
  • Automotive Camera Module Reference Design for Uncompressed Digital Video With Wide Vin Front End - PMP10653.2 - TI Tool Folder
    PMP10653: PMP10653.2 is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.2: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • Compact CAN-to-Ethernet Converter using 32-bit ARM Cortex-M4F MCU Reference Design
    TIDA-00203: This reference design demonstrates a small form-factor Controller Access Network (CAN)-to-Ethernet converter using the TM4C129XNCZAD 32-bit ARM® Cortex™-M4F MCU. Supporting 10/100 Base-T compliant with IEEE 802.3 standard, this reference design is useful for industrial drives monitoring and control, as well as Supervisory Control and Data Acquisition (SCADA) systems. The same hardware can be used as a CAN-to-Ethernet gateway or bridge with simple changes in the firmware. The gateway application is useful for monitoring remote CAN networks over Ethernet, while the bridge application is useful for coupling CAN networks via the the internet or local area netowork (LAN).
  • CISPR 25 Class 5 Rated 10 W Reference Design for Automotive USB Charger System
    PMP9496.2: The PMP9496 reference design is a conducted EMI-optimized (CISPR 25 Class 5) 10 W design for efficient automotive USB charger application utilizing the LM53603 regulator IC (2.1MHz fully-integrated synchronous buck for automotive application ) and TPS2549 USB switch(TPS2549-Q1 Automotive USB Charging Port Controller with Integrated Power Switch & Cable Compensation). The design accepts wide input voltage range of 7Vin to 25Vin and provides the outputs of 5V@2.1A. It features a small size and is an inexpensive and more efficient solution customized for automotive USB charger application. The board dimension of the PMP9496 PCB is 2800mil * 4000mil. Four layer PCB was used for the design.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design - PMP4451.1 - TI Tool Folder
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • Automotive Camera Module Reference Design for Uncompressed Digital Video With Wide Vin Front End
    PMP10653.2: PMP10653.2 is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks.
  • DM385 IP Camera Reference Design
    DM385-AR0331: Single platform solution provides SVCT/H.264 1080P 60 fps + SVCT/H.264 D1 30 fps + MJPEG 1080P 5 fps, and up to 10 megapixels at reduced frame rate.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →