If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW0402330RJNED

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0020 / $0.1000

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
MC0402-331-JT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW0402330RJNED vs MC0402-331-JT
MC0402-331-JB Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW0402330RJNED vs MC0402-331-JB
MC0402-331-JBW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW0402330RJNED vs MC0402-331-JBW
MC0402-331-JTW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW0402330RJNED vs MC0402-331-JTW
RMCS1/16S3305%R Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW0402330RJNED vs RMCS1/16S3305%R
CRCW0402330RJNEC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW0402330RJNED vs CRCW0402330RJNEC
D1004028A3300JP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0402330RJNED vs D1004028A3300JP0
MCR01ZZPJ331 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW0402330RJNED vs MCR01ZZPJ331
RM73B1ETP331J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CRCW0402330RJNED vs RM73B1ETP331J
CRCW0402331J200RT7 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW0402330RJNED vs CRCW0402331J200RT7

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Pakistan
    75
  • 3. Lithuania
    71
  • 4. Singapore
    69
  • 5. Sweden
    69
  • 6. China
    69
  • 7. Ghana
    68
  • 8. Iceland
    68
  • 9. Mongolia
    68
  • 10. India
    67

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0020 Buy Now
  • 2. Avnet Americas $0.0190 Buy Now
  • 3. Future Electronics $0.0980 Buy Now
  • 4. Avnet Americas $0.1000 Buy Now

Datasheets & Reference Designs

Reference Designs

  • System on Module for G3-PLC Power Line Communication (CENELEC frequency band)
    TIDM-SOMPLC-G3-CENELEC: The SOMPLC-F28PLC83 is a single-board System on Module(SOM) for G3-PLC in the CENELEC frequency band. Texas Instruments’ production-ready G3-PLC software is available along with the SOMPLC-F28PLC83. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry. The included hardware schematics and Gerber files simplify the task for engineers to add PLC to their end system. OEMs will benefit from having the ability to rapidly evaluate and prototype Power Line Communications technology in their application.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.1: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • AC-mains LED Lighting with DALI DMX512 & Power Line Communications Reference Design
    TIDM-AC-LED-COM: Ideal for outdoor, entertainment, and industrial lighting applications, this LED Lighting design provides high power and high efficiency illumination with built-in communications networking. The lighting unit consists of a 250W universal AC-input LED driver power supply and a demonstrational six-string LED lamp. Driving the LED’s with great power efficiency and electrical utilization, the LED driver power supply operates at greater than 90% power efficiency with 0.99 power factor (PF). Furthermore, to support system-networked lighting and remote connectivity, this power supply includes support for common lighting communications standards including Digital Addressable Lighting Interface (DALI), DMX512, and Power Line Communications (PLC).
  • USB-C DFP + 5V2A Power Bank With Input Fast Charger Reference Design
    PMP11536: PMP11536 is a power bank reference design with a USB typc C DFP plus a USB type A port employing the boost mode of a Maxcharger. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach events automatically, as well as the output ports.
  • Power Line Communications (PLC) System-on-Module for ARIB Frequency Band
    TIDM-SOMPLC-F28M35: The SOMPLC-F28M35 is a single-board System on Module(SOM) for PLC in the ARIB frequency band. This single hardware design supports several popular PLC industry standards including G3 and IEEE-1901.2. TI's certified PLC software is available along with the SOMPLC-F28M35. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry. The included hardware schematics and Gerber files simplify the task for engineers to add PLC to their end system. OEMs will benefit from having the ability to rapidly evaluate and prototype Power Line Communications technology in their application.
  • High Density 160 A (210 A peak) 4 Phase DC-DC Buck Converter with PMBus Interface Reference Design
    PMP9131: Fixed frequency voltage mode control is used for CPU, Memory and ASIC applications where a predictable frequency and/or synchrnization to an external clock is needed. Four high-current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP9131 focuses on ease of electrical testing and ability to make changes "on the fly" thru the PMBus interface. On-board bias supplies and a high speed dynamic load round out the rich test interface.
  • 12Vin 1V 50A TPS40422 & Power Block II CSD87384 2 Phases w/PMBus Interface Reference Design
    PMP8999: It is a two phase Synchronous Buck converter to provide high current with low ripple and fast dynamic response for high speed processor core applications. Same approach can also be used to power Memory and Input / Output power voltages, typically 1.2V to 3.3V. The two phase interleave reduces output ripple and allows faster response to rapidly changing loads. The two phases distribute power loss to eliminate need for added heat sink hardware. The "Project File" for the TPS40422 to communicate with TI's Fusion GUI is included. Output voltage and current limit can be adjusted and monitored thru the GUI. Additional settings can be accessed thru the same GUI. Test Report includes thermal images to show load capability, both with and without fan cooling. Testing done at 12Vin, where voltage stresses, losses and output ripple greatest. Design will work also at 5Vin with same high speed control loop, due to Input Voltage Feed Forward in the TPS40422.
  • High Density 30W DC-DC PMBus Buck Converter with Inductor Mounted Over the Converter to Save Space
    PMP10364: This design has inductor over converter to achieve 30 A conversion in 1" by 0.6" (2.5 cm by 1.5 cm) footprint. The DCAP control of the controller provides a high speed control loop which is needed for applications with large rapidly varying loads, such as microprocessors. A high speed dynamic load is also included to verify this capability.
  • High Density 4A DC-DC Buck Converter with PMBus Interface Reference Design
    PMP11140: The PMP11140 reference design shows 1.8V 4A (3A without fan) for CPU I/O and other applications in a 22 cm by 12.5 cm single sided footprint. Control allows external synchronization to allow improved management of system noise. A rich Test Interface is provided including an on board dynamic load.
  • System on Module for Industrial Power Line Communication (CENELEC Frequency Band)
    TIDM-SOMPLC-INDUSTRIAL-CENELEC: This reference design is a single-board System on Module(SOM) for industrial PLC in the Cenelec frequency band. This TI implementation of Power Line Communications (PLC) is a new option for adding communications to industrial equipment such as solar arrays.PLC Lite™ offers higher data throughput than earlier forms of PLC and greater robustness for transmission across noisy electric lines by using OFDM PHY technology. The industrial PLC achieves up to 21 kbps data rates across AC or DC power lines compared to traditional SFSK PLC solutions (2-5 kbps) all while decreasing the overall BOM cost of a typical PLC modem. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry. The included hardware schematics and Gerber files simplify the task for engineers to add PLC to their end system. OEMs will benefit from having the ability to rapidly evaluate and prototype Power Line Communications technology in their application.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design
    PMP4451.2: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • High Density 200 A (255 A Peak) 6 Phase DC-DC Buck Converter with PMBus Interface Reference Design
    PMP9738: Advanced DCAP+ control is used to provide the high speed dynamic control needed for CPU, Memory and ASIC applications. Six high current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP9738 focuses on ease of electrical testing and ability to make changes "on the fly" thru the PMBus interface. On board bias supplies and a high speed dynamic load round out the rich test interface.
  • High Density 600mV 200 A 5-6 Phase DC-DC Buck Converter with PMBus Interface Reference Design
    PMP10393: Advanced DCAP+ control is used to provide the high speed dynamic control needed for CPU, Memory and ASIC applications. Up to six high current synchronous power stages provide the high currents and low losses needed for these applications. Multi-phase also allows output ripple cancellation and effective higher bandwidth control for a given switching frequency. PMP10393 has same hardware as 1.0V PMP9738 but demonstrates operation at 600mV output up to 200 A off 12V input. Fixed on time mode and reduced switching frequency at 600mV help reduce losses and improve thermal balance between FETs. Testing at 120A output with 3 & 4 phases and lower cost Power Stage also included. Design focuses on ease of electrical testing and ability to make changes "on the fly" thru the PMBus interface. On board bias supplies and a high speed dynamic load round out the rich test interface.
  • High Density 900mV 220 A 6 Phase DC-DC Buck Converter with PMBus Interface Reference Design
    PMP11208: PMP11208 has same hardware as 1.0V PMP9738 and 0.6V PMP10393 but demonstrates operation at 900mV output up to 240 A off 11V, 12V and 13V inputs. While the design is in quasi fixed frequency mode for 1.0Vout and in fixed on time mode for 600mVout, it can be in either mode at 900mVout depending upon load and actual Vin. Testing focused upon detailed static and dynamic loading in and between both modes to show a seamless transition between the two modes.
  • USB-C DFP+ USB-A Power Bank with Input & Output Fast Charger Reference Design - PMP4451.1 - TI Tool Folder
    PMP4451: This is a power bank reference design with a USB typc C DFP plus a USB type A port supporting high voltage discharging. Fast charger input is also supported to save more charging time. It can detect the input port attach/detach automatically, as well as the output ports.
  • Power Line Communications (PLC) Lite™ Reference Design for Industrial Applications
    TIDM-INDUSTRIAL-PLC: This TI implementation of Power Line Communications (PLC) is a new option for adding communications to industrial equipment such as solar arrays. PLC Lite™ offers higher data throughput than earlier forms of PLC and greater robustness for transmission across noisy electric lines by using OFDM PHY technology. This design is based upon a C2000 controlCARD and an analog front end for PLC. The C2000 MCU executes the entire PLC Lite software stack. TIDM-INDUSTRIAL-PLC achieves up to 21 kbps data rates across AC or DC power lines compared to traditional SFSK PLC solutions (2-5 kbps) all while decreasing the overall BOM cost of a typical PLC modem.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →