Part Details for CRCW040236K5FKED by Vishay Intertechnologies
Results Overview of CRCW040236K5FKED by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040236K5FKED Information
CRCW040236K5FKED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040236K5FKED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26W9094
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 36.5 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040236K5FKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16459 |
|
$0.0070 | Buy Now |
|
DISTI #
42K3478
|
Newark | Res, Thick Film, 36K5, 1%, 0.063W, 0402, Reel, Resistance:36.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040236K5FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
|
DISTI #
52K7007
|
Newark | Res, Thick Film, 36K5, 1%, 0.063W, 0402, Resistance:36.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040236K5FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9481 |
|
$0.0030 | Buy Now |
|
DISTI #
CRCW040236K5FKED
|
Avnet Americas | - Tape and Reel (Alt: CRCW040236K5FKED) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0019 / $0.0023 | Buy Now |
|
DISTI #
42K3478
|
Avnet Americas | - Tape and Reel (Alt: 42K3478) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 Partner Stock |
|
$0.0110 | Buy Now |
|
DISTI #
52K7007
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 52K7007) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 9481 Partner Stock |
|
$0.0070 / $0.1000 | Buy Now |
|
|
Bristol Electronics | 47467 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 6213 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
CRCW040236K5FKED
|
IBS Electronics | RES THICK FILM 0402 36.5K OHM 1% 1/16W ±, 100PPM/°, C MOLDED SMD SMD PAPER T/R Min Qty: 10000 Package Multiple: 1 | 250000 |
|
$0.0013 / $0.0015 | Buy Now |
US Tariff Estimator: CRCW040236K5FKED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW040236K5FKED
CRCW040236K5FKED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW040236K5FKED Part Data Attributes
|
|
CRCW040236K5FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040236K5FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 36500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW040236K5FKED
This table gives cross-reference parts and alternative options found for CRCW040236K5FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040236K5FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC0402P-3652-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040236K5FKED vs MC0402P-3652-FT101W |
| CR1/16S3652FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040236K5FKED vs CR1/16S3652FV |
| RMCS0402FT36K5-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040236K5FKED vs RMCS0402FT36K5-HP |
| NRCL04F3652TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | CRCW040236K5FKED vs NRCL04F3652TRF |
| RK73H1ELBC3652F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 36500ohm, SURFACE MOUNT, 0402, CHIP | CRCW040236K5FKED vs RK73H1ELBC3652F |
| 0402WGF3652TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040236K5FKED vs 0402WGF3652TA |
| 9C04021A3652FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040236K5FKED vs 9C04021A3652FKAF3 |
| 0402WGF3652T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040236K5FKED vs 0402WGF3652T3 |
| RMEA0402FT36K5-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040236K5FKED vs RMEA0402FT36K5-HP |
| CR-02FM6--36K5AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040236K5FKED vs CR-02FM6--36K5AC |
CRCW040236K5FKED Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW040236K5FKED is 350°C/W, which is typical for a 0402-sized chip resistor.
-
Yes, the CRCW040236K5FKED is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the CRCW040236K5FKED can operate in high-temperature environments up to 155°C, making it suitable for automotive and industrial applications.
-
Yes, the CRCW040236K5FKED is RoHS-compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended soldering temperature for the CRCW040236K5FKED is 260°C for 10 seconds, with a peak temperature of 280°C.