If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW04023K01FKED

Manufacturer Vishay Intertechnologies
Price Range $0.0060 / $0.1000

CAD Models Information

Distributors with Stock

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Russia
    100
  • 3. Indonesia
    99
  • 4. Romania
    97
  • 5. Costa Rica
    94
  • 6. France
    94
  • 7. Norway
    93
  • 8. India
    92
  • 9. Singapore
    89
  • 10. Israel
    87

Market Price Analysis

No data available
  • 1. Avnet Americas $0.0060 Buy Now
  • 2. Avnet Americas $0.0865 Buy Now
  • 3. Future Electronics $0.0980 Buy Now
  • 4. Avnet Americas $0.1000 Buy Now
  • 5. Newark element14 $0.1000 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00485: The TIDA-00485 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An SN65HVD72 transceiver provides the RS-485 Interface with 12 kV of ESD protection, and additional protection is provided on board. The design can be powered with AC or DC power up to 30 V RMS or 48 V peak. A version of this design with an isolated RS-485 interface is presented in TIDA-00486.
  • 85 to 265VAC Input 5V@4A Dual Port Charger For Tablets and Smart Phones Reference Design
    PMP8817: This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler, and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5" x 1.8" x 0.9".
  • 18-36VDCin, 5V/4A Active Clamp Reference Design
    PMP10871: The PMP10871 reference design uses the UCC2897A to control an active clamp forward and converts an 18-36V input to an isolated 5V/4A output with efficiency over 92%. This compact design uses only surface mount components.
  • High-Efficiency Small Form Factor 35W Sync Buck Reference Design
    PMP10740: PMP10740 is a single-phase synchronous buck converter rated for 1V output at 35A from an input voltage of 5V. This design uses the LM27403 synchronous buck controller and two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area.
  • Automotive Single-port USB Charging featuring LM43603 and TPS2543 Reference Design
    PMP9080: Compact design for automotive single-port USB charging featuring the new synchronous 36V, 3A LM43603 SIMPLE SWITCHER and the TPS2543 USB Switch and Controller. LM2904 is used to provide cable droop compensation.
  • Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
    TIDA-00486: The TIDA-00486 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An ISO15 transceiver provides an isolated RS-485 interface with up to 2500 VRMS of isolation. The LM5160 Fly-Buck™ power supply provides both isolated and non-isolated 3.3 V outputs for the two portions of the circuit. The design can be powered with AC or DC power up to 30 VRMS or 48 V peak A version of this design with a non-isolated RS-485 interface is presented in TIDA-00485.
  • High-Efficiency Small Form Factor 112W Sync Buck Reference Design
    PMP10691: PMP10691 is a single-phase synchronous buck converter rated for 3.3V output at 35A from an input voltage of 12V. This design uses the LM27403 synchronous buck controller. Two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area.
  • High Power Density Voltage Regulator Module for CPU Core Power in Enterprise Switching
    PMP7935: The PMP7935 is a single-phase synchronous buck converter module rated for 0.9V output at 45A from an input voltage of 12V. It is used for CPU core power in an enterprise network switching application. The small 1.1"x0.65" module delivers 90% peak efficiency and is smaller and less costly than equivalent multi-phase designs. This modular solution lends itself well to data center equipment where heat generation is increasingly expensive and a high power density is required.
  • High-Efficiency Small Form factor 150W Sync Buck Reference Design
    PMP8000: PMP8000 is a single-phase synchronous buck converter rated for 5V output at 30A from an input voltage of 12V. This design uses the LM27403 synchronous buck controller and CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area.
  • Automotive USB Battery Charging Reference Design
    PMP8851: This USB battery charging reference design is optimized for size in order to fit within an automobile power accessory port. The design features a USB dedicated charging port controller with integrated current limiting power switch and a 42V DC/DC converter. High integration and small package sizing allows a small form factor.
  • Isolated Auxiliary Flyback for Telecom Apps with 5V @ 300mA & 120V @ 80mA Reference Design
    PMP8580: This design is an auxiliary flyback with telecom input range (36..60V) providing two outputs. The two outputs (5.0V @ 300mA and 12.0V @ 80mA) are isolated to the primary side as well as to each other.
  • 85-265VAC Input, 5V/2A PSR Flyback Reference Design
    PMP11185: The PMP11185 reference design uses the UCC28710 to provide an isolated 5V at 2A output. The UCC28710 implements primary-side regulation, eliminating the need for an opto-coupler and reducing the size and cost of the design. The supply has been optimized for minimal standby power consumption.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →