If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW04024K70JNED

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0045 / $0.1500

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
MC0402-472-JB Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04024K70JNED vs MC0402-472-JB
D1004028A4701JP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW04024K70JNED vs D1004028A4701JP0
CRCW04024K70JNEEIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW04024K70JNED vs CRCW04024K70JNEEIF
MC0402-472-JBW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04024K70JNED vs MC0402-472-JBW
CRCW04024K70JNTD Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW04024K70JNED vs CRCW04024K70JNTD
MC0402-472-JT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04024K70JNED vs MC0402-472-JT
MC0402-472-JTW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW04024K70JNED vs MC0402-472-JTW
CRCW04024K70JNEC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW04024K70JNED vs CRCW04024K70JNEC
CRCW04024K70JNEDIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW04024K70JNED vs CRCW04024K70JNEDIF
CRCW04024K70JNTE Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW04024K70JNED vs CRCW04024K70JNTE

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. United States of America
    99
  • 3. China
    77
  • 4. SGP
    76
  • 5. Malaysia
    76
  • 6. Canada
    75
  • 7. Pakistan
    74
  • 8. Philippines
    73
  • 9. Slovenia
    69
  • 10. Greece
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Hall-Effect Proximity Sensor with PNP or NPN Output Reference Design
    TIDA-00244: This TIDesign offers a rapid prototyping platform for SIO sensor transmitter. Thanks to its modular design, different options can be tried for controlling the SIO interface while also allowing easy upgrade to IO-Link proximity sensing (with IO-Link stack from TMG). TIDA-00244 comes by default with an integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • Universal Digital Interface to Absolute Position Encoders Reference Design
    TIDA-00179: The TIDA-00179 reference design is an EMC compliant universal digital interface to connect to absolute position encoders, like EnDat 2.2, BiSS®, SSI or HIPERFACE DSL®. The design supports a wide input voltage range from 15-60V (24V nom). A connector with 3.3V logic I/O signals allows for direct interface to the host processor to run the master protocol. The design allows the host processor to select between a 4-wire encoder interface like EnDat 2.2 and BiSS or a 2-wire interface with power over RS485 like HIPERFACE DSL. To meet the selected encoder's supply range, the design offers a programmable output voltage with either 5.25V or 11V. This design’s power supply offers protection against over-voltage and short circuit according to the selected encoder’s voltage range to prevent damage during a cable short. TIDA-00179 has been tested up to 100m cable length with EnDat 2.2 and 2-wire HIPERFACE DSL encoders.
  • Hall Sensor Proximity Sensor w/Fixed Threshold and Temperature Sensing Over IO-Link Reference Design
    TIDA-00340: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with IO-Link. Thanks to its IO-Link interface the sensor can used as a multi-variable sensor for proximity sensing and for temperature sensing.TIDA-00340 comes by default with a integrated hall-sensor, a switch and 2 LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector. For more information on TMG: Click here.
  • Compact Digital Quad 4/4/2/2A Point-of-load Reference Design for Space Constrained Applications - PMP11414.1 - TI Tool Folder
    PMP11414: The PMP11414 reference design features TPS65400 quad 4/4/2/2A output point-of-load in a tiny 0.65"x0.875" solution size (16.5mmx22.2mm). TPS65400 fully integrates four buck regulators into a small 7mmx7mm QFN package. It also has PMBus capability for flexible control and configuration. The PMP11414 demonstrated high efficiency as well as intelligence for flexible margining and sequencing functions.
  • Variable threshold Hall proximity Sensor with PNP/NPN
    TIDA-00286: This TIDesign offers a rapid prototyping platform for magnetic-field proximity sensor with PNP or NPN output. Thanks to its modular design, different options can be tried from magnetic threshold configurations, default to normally open or default to normally closed as well as PNP or NPN output stage. TIDA-00286 comes by default with a integrated Hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.
  • Noise-immune Capacitive Proximity Sensor System Reference Design
    TIDA-00466: The FDC2214 proximity and capacitive sensing design demonstrates the use of TI's capacitive sensing technology to sense and detect the presence of various objects. The design is a complete hardware and firmware solution. The firmware processes the data from one proximity sensor and two capacitive touch buttons via the FDC2214 to determine whether an object is in the intended sensing area. Dedicated colored LEDs light up once the device detects a target in close proximity to the board or detects a press on the buttons. The design is powered by one AA-battery.
  • Turnkey IO-Link Sensor Transmitter
    TIDA-00188: This TI Design offers a rapid prototyping platform for IO-Link sensor transmitter. Thanks to its modular design, different sections can be easily cut away to allow fast and simple interfacing of any analog or digital sensor. The system is programmed with a fully validated IO-Link stack leveraging the fully validated IO-Link PHY. It comes by default with: a switch emulating a digital input, 2 LED for status indications and a potentiometer emulating an RTD (read by a 24-bit front-end). All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector. Watch a TIDA-00188 overview video on the IO-Link sensor transmitter NOW For more information on TMG: Click here.
  • Proximity and Temperature Multi-Variable Transmitter with IO-Link Reference Design
    TIDA-00341: This TI Design offers a rapid prototyping platform for Hall-sensing proximity sensor and temperature sensing multi-variable field transmitter with IO-Link. Thanks to its IO-Link interface, the sensor can be used as a multi-variable sensor for proximity sensing and for temperature sensing. TIDA-00341 comes by default with an integrated Hall-sensor, a switch, and 2 LED for status indications. This entire design fits in a 6mm wide PCB compatible with the industry standard M12 connector.
  • bq27742 Complete Gauge and Protection For Single-Cell Li-ion Battery Packs
    TIDA-00238: This reference design using bq27742 along with Battery Management Studio (Bqstudio) software provides the customer with tools for develpping a battery fuel gauge module for placement inside a lithium-based battery pack. Customers are able to configure the solution so that it can provide accurate battery fuel gauging information. The integrated protection functionality can also be evaluated with this design. It gives the customer information such as battery voltage, temperature measurement, and Remaining State of Charge through its RAM registers. It also allows the customer to evaluate the BQ27742 IC according to the datasheet
  • DM385 IP Camera Reference Design
    DM385-AR0331: Single platform solution provides SVCT/H.264 1080P 60 fps + SVCT/H.264 D1 30 fps + MJPEG 1080P 5 fps, and up to 10 megapixels at reduced frame rate.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →