Part Details for CRCW040251R0FKED by Vishay Intertechnologies
Results Overview of CRCW040251R0FKED by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040251R0FKED Information
CRCW040251R0FKED by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040251R0FKED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24W2351
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 51 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040251R0FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0090 | Buy Now |
|
DISTI #
72M6802
|
Newark | Res, Thick Film, 51R, 1%, 0.063W, 0402, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW040251R0FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2961 |
|
$0.0100 / $0.0140 | Buy Now |
|
DISTI #
CRCW040251R0FKED
|
Avnet Americas | - Tape and Reel (Alt: CRCW040251R0FKED) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 1240000 |
|
$0.0023 | Buy Now |
|
DISTI #
72M6802
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 72M6802) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2961 Partner Stock |
|
$0.0100 | Buy Now |
|
|
Bristol Electronics | 43927 |
|
RFQ | ||
|
DISTI #
CRCW040251R0FKED-0
|
TME | Resistor: thick film, SMD, 0402, 51Ω, 63mW, ±1%, 1x0.5x0.35mm Min Qty: 10000 | 1860000 |
|
$0.0013 | Buy Now |
|
DISTI #
CRCW040251R0FKED
|
IBS Electronics | RES THICK FILM 0402 51 OHM 1% 1/16W ±, 100PPM/°, C MOLDED SMD PAPER T/R Min Qty: 10000 Package Multiple: 1 | 2570000 |
|
$0.0013 / $0.0015 | Buy Now |
|
|
NAC | 8MM TAPE, 7"-REEL, ET7 , SIZE 0402 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
|
DISTI #
CRCW040251R0FKED
|
Avnet Abacus | (Alt: CRCW040251R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 1770000 |
|
Buy Now | |
|
DISTI #
CRCW040251R0FKED
|
Avnet Asia | (Alt: CRCW040251R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: CRCW040251R0FKED by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW040251R0FKED
CRCW040251R0FKED CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW040251R0FKED Part Data Attributes
|
|
CRCW040251R0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040251R0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 51 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRCW040251R0FKED
This table gives cross-reference parts and alternative options found for CRCW040251R0FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040251R0FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR04X51R0FTL | Walsin Technology Corporation | $0.0030 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CRCW040251R0FKED vs WR04X51R0FTL |
| CR-02FLC---51RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040251R0FKED vs CR-02FLC---51RAC |
| ASC0402-51RFT10 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 51ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | CRCW040251R0FKED vs ASC0402-51RFT10 |
| SFR01MZPF51R0 | ROHM Semiconductor | Check for Price | Fixed Resistor, CHIP | CRCW040251R0FKED vs SFR01MZPF51R0 |
| WR04X51R0FGLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040251R0FKED vs WR04X51R0FGLZ |
| RMC1/16SK51R0FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040251R0FKED vs RMC1/16SK51R0FTH |
| RC1005F510CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040251R0FKED vs RC1005F510CS |
| 9C04021A51R0FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040251R0FKED vs 9C04021A51R0FKPF3 |
| CR-02FAC---51R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040251R0FKED vs CR-02FAC---51R |
| WR04X51R0FQLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040251R0FKED vs WR04X51R0FQLZ |
CRCW040251R0FKED Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW040251R0FKED is 350°C/W, which is typical for a 0402-sized chip resistor.
-
Yes, the CRCW040251R0FKED is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the CRCW040251R0FKED is rated for operation up to 155°C, making it suitable for high-temperature environments.
-
Yes, the CRCW040251R0FKED is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The power rating of the CRCW040251R0FKED is 0.063W, which is typical for a 0402-sized chip resistor.