If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW040282K0JNED

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Manufacturer Vishay Intertechnologies

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

9,747

Part Number Description Manufacturer Compare
CRCW040282K0JNEC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW040282K0JNED vs CRCW040282K0JNEC
MC0402-823-JT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW040282K0JNED vs MC0402-823-JT
CRCW0402823J200RT7 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CRCW040282K0JNED vs CRCW0402823J200RT7
MC0402-823-JB Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW040282K0JNED vs MC0402-823-JB
MCR01ZZPJ823 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW040282K0JNED vs MCR01ZZPJ823
RM73B1ETP823J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CRCW040282K0JNED vs RM73B1ETP823J
D1004028A8202JP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW040282K0JNED vs D1004028A8202JP0
MC0402-823-JBW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW040282K0JNED vs MC0402-823-JBW
MC0402-823-JTW Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW040282K0JNED vs MC0402-823-JTW

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Singapore
    100
  • 2. Chile
    97
  • 3. United Arab Emirates
    96
  • 4. Namibia
    95
  • 5. United States
    95
  • 6. Israel
    94
  • 7. Brunei Darussalam
    93
  • 8. Aruba
    92
  • 9. Tunisia
    90
  • 10. North Macedonia
    89

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Phase Compensated 8-Ch Multiplexed Data Acquisition System for Power Automation Reference Design
    TIPD167: This TI Verified Design provides the theory, component selection, TINA-TI simulations, Verification & Measurement Performance, Altium Schematics, PCB Layout for a Phase Compensated 8-Ch Multiplexed Data Acquisition System for Power Automation. The design uses a 16-bit, 8-Channel, 500ksps SAR ADC, ADS8688 with integrated analog front-end circuit for ease of system hardware design. The design introduces the concept of phase and phase Compensation, compares the additional phase delay introduced between the input channels of a non-simultaneous sampling ADC with a simultaneous sampling ADC, and provides a optimal algorithm to compensate for the phase delay introduced in a non-simultaneous implementation. Measured results demonstrate how the phase compensation algorithm used in this design compensates for the additional phase delay introduced by a multiplexed ADC, resulting in an equivalent performing solution as compared to a simultaneous sampling ADC solution.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →