Part Details for CRCW06031002K261%RT1 by Vishay Intertechnologies
Overview of CRCW06031002K261%RT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06031002K261%RT1
CRCW06031002K261%RT1 CAD Models
CRCW06031002K261%RT1 Part Data Attributes
|
CRCW06031002K261%RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031002K261%RT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031002K261%RT1
This table gives cross-reference parts and alternative options found for CRCW06031002K261%RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031002K261%RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270472262L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06031002K261%RT1 vs 232270472262L |
RK73H1JGTP2261F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031002K261%RT1 vs RK73H1JGTP2261F |
RC0603FR-102K26L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031002K261%RT1 vs RC0603FR-102K26L |
ADF06032K261%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031002K261%RT1 vs ADF06032K261%100PPM/KKP10 |
232270482262L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06031002K261%RT1 vs 232270482262L |
RK73H1JTTDD2261F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031002K261%RT1 vs RK73H1JTTDD2261F |
RTT032261FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW06031002K261%RT1 vs RTT032261FP4 |
CDP06032K261%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031002K261%RT1 vs CDP06032K261%100PPM/KNP20 |
MCWR06X2261FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW06031002K261%RT1 vs MCWR06X2261FTL |
CDF06032K261%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031002K261%RT1 vs CDF06032K261%100PPM/KNP10 |