-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2991
|
Newark | Res, Thick Film, 10K, 1%, 0.33W, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW060310K0FKEAHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4733 |
|
$0.0240 | Buy Now |
DISTI #
68R2992
|
Newark | Res, Thick Film, 10K, 1%, 0.33W, 0603, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW060310K0FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 55000 |
|
$0.0110 | Buy Now |
DISTI #
CRCW060310K0FKEAHP
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW060310K0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
68R2991
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Product that comes on tape, but is not reeled (Alt: 68R2991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4733 Partner Stock |
|
$0.0310 / $0.1460 | Buy Now |
DISTI #
68R2992
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: 68R2992) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 4 Days Container: Reel | 55000 Partner Stock |
|
$0.0210 | Buy Now |
DISTI #
71-CRCW060310K0FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 10Kohms 1% High Power AEC-Q200 RoHS: Compliant | 340087 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | CRCW-HP Series 0603 0.33 W 10 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 200000Reel |
|
$0.0142 / $0.0161 | Buy Now |
|
Bristol Electronics | 8765 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 10000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 46367 |
|
$0.0135 / $0.0416 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 10000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 352 |
|
$0.0350 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060310K0FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310K0FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060310K0FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310K0FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060310K0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0FKEAHP vs RCA060310K0FKEAHP |
RPC0603FT10K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060310K0FKEAHP vs RPC0603FT10K0-HP |
RMCS0603FT10K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060310K0FKEAHP vs RMCS0603FT10K0-HP |
CMP0603-FX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060310K0FKEAHP vs CMP0603-FX-1002ELF |
CHP0603AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060310K0FKEAHP vs CHP0603AFX-1002ELF |
CHP0603-FX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060310K0FKEAHP vs CHP0603-FX-1002ELF |
CR0603T100V10K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060310K0FKEAHP vs CR0603T100V10K+/-1% |