If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW060311K5FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0030 / $0.1000

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
CRCW06031152F100RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060311K5FKEA vs CRCW06031152F100RT5
D1106038B1152FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060311K5FKEA vs D1106038B1152FP5
ERJS03F1152V Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060311K5FKEA vs ERJS03F1152V
D1106038B1152FB5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060311K5FKEA vs D1106038B1152FB5
D1106038B1152FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060311K5FKEA vs D1106038B1152FP0
ERJ3EKF1152V Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060311K5FKEA vs ERJ3EKF1152V
AF0603FR-1311K5L Resistors Fixed Resistor, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060311K5FKEA vs AF0603FR-1311K5L
AF0603FR-0711K5L Resistors Fixed Resistor, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060311K5FKEA vs AF0603FR-0711K5L
CRCW060311K5FKTL Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060311K5FKEA vs CRCW060311K5FKTL
CRCW060311K5FKTI Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060311K5FKEA vs CRCW060311K5FKTI

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. Singapore
    94
  • 3. United States
    87
  • 4. South Korea
    81
  • 5. China
    79
  • 6. Panama
    75
  • 7. Azerbaijan
    74
  • 8. Slovakia
    73
  • 9. Sri Lanka
    73
  • 10. Germany
    72

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0030 Buy Now
  • 2. Avnet Americas $0.0040 Buy Now
  • 3. Newark element14 $0.0900 Buy Now
  • 4. Future Electronics $0.0980 Buy Now
  • 5. Avnet Americas $0.1000 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Low Power Flyback with Ultra Wide Input Voltage Range Reference Design
    PMP10098: This reference design has an ultra-wide input voltage range from 19-375V DC / 19-265V AC, and provides an isolated output of 12.0V/40mA. A linear regulator provides a second output of 5.0V/15mA.
  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • High Switching Frequency Synchronous Buck Regulator; 1.3V@3.0A Reference Design
    PMP10230: The PMP10230 reference design is a synchronous buck converter for automotive applications. It uses the TPS57114-Q1 to deliver an output voltage of 1.3V@3.0A. The switching frequency is 1.8MHz.
  • 200W Natural Interleaving Transition-Mode PFC Flyback LED Driver Reference Design
    PMP10116: This design uses the UCC28063A transition-mode pfc controller to drive LEDs up to 700mA current from an AC input. This flyback pfc topology provides isolation and uses quasi-resonant mode control. It supports analog dimming on the output side.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • Low Cost Inverting Buck-Boost Provides -5.2V@500mA from 12Vin for Test Equip Apps Reference Design
    PMP9161: This inverting buck-boost converter implements a low cost integrated FET buck controller to generate a negative output voltage. The converter is designed with very low ripple voltage, low cost and small area in mind.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →