Part Details for CRCW0603120RJNEAHP by Vishay Intertechnologies
Overview of CRCW0603120RJNEAHP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603120RJNEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8201
|
Newark | Res, 120R, 5%, 0.33W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW0603120RJNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
68AK4260
|
Newark | Res, 120R, 5%, 0.33W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW0603120RJNEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1836 |
|
$0.0280 / $0.0620 | Buy Now |
DISTI #
51X9156
|
Newark | Crcw0603-Hp 200 120R 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603120RJNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW0603120RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0603120RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0199 | Buy Now |
DISTI #
71-CRCW0603120RJNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 120ohms 5% High Power AEC-Q200 RoHS: Compliant | 12774 |
|
$0.0130 / $0.1500 | Buy Now |
|
Future Electronics | RES SMD 120 OHM 5% 1/3W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 70000Reel |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
CRCW0603120RJNEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 120ohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0129 / $0.0149 | Buy Now |
DISTI #
CRCW0603120RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0603120RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0199 | Buy Now |
DISTI #
CRCW0603120RJNEAHP
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0603120RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0199 | Buy Now |
DISTI #
CRCW0603120RJNEAHP
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0603120RJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0603120RJNEAHP
CRCW0603120RJNEAHP CAD Models
CRCW0603120RJNEAHP Part Data Attributes
|
CRCW0603120RJNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603120RJNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603120RJNEAHP
This table gives cross-reference parts and alternative options found for CRCW0603120RJNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603120RJNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF06E121JTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603120RJNEAHP vs MF06E121JTL |
ACTG000603-1200JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603120RJNEAHP vs ACTG000603-1200JTP |
RPC0603JT120R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603120RJNEAHP vs RPC0603JT120R-HP |