-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2990
|
Newark | Res, Thick Film, 1K, 1%, 0.33W, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06031K00FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
68R2989
|
Newark | Res, Thick Film, 1K, 1%, 0.33W, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW06031K00FKEAHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45659 |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
CRCW06031K00FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film (Double Sided), Pulse Proof, High Power - Tape and Reel (Alt: CRCW06031K00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 320000 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
71-CRCW06031K00FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 1Kohms 1% High Power AEC-Q200 RoHS: Compliant | 321989 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | CRCW-HP Series 0603 0.33 W 1 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.0120 / $0.0139 | Buy Now |
|
Bristol Electronics | 4707 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 15225 |
|
$0.0133 / $0.0408 | Buy Now |
DISTI #
CRCW06031K00FKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 1Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 360000 In Stock |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
CRCW06031K00FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film (Double Sided), Pulse Proof, High Power - Tape and Reel (Alt: CRCW06031K00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 310000 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
CRCW06031K00FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film (Double Sided), Pulse Proof, High Power - Tape and Reel (Alt: CRCW06031K00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 310000 |
|
$0.0128 / $0.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031K00FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K00FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06031K00FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031K00FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0603FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031K00FKEAHP vs RPC0603FT1K00-HP |
RCS06031K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K00FKEAHP vs RCS06031K00FKEA |
CHP0603AFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06031K00FKEAHP vs CHP0603AFX-1001ELF |
RCA06031K00FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K00FKEAHP vs RCA06031K00FKEAHP |
CMP0603AFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06031K00FKEAHP vs CMP0603AFX-1001ELF |
CHP0603-FX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06031K00FKEAHP vs CHP0603-FX-1001ELF |
CHP0603QFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06031K00FKEAHP vs CHP0603QFX-1001ELF |