Datasheets
CRCW06032006K85%RT5 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Part Details for: CRCW06032006K85%RT5 by Vishay Intertechnologies

Overview of: CRCW06032006K85%RT5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: CRCW06032006K85%RT5

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CRCW06032006K85%RT5 Vishay Intertechnologies

Buy Now Datasheet

Compare Parts:

CRCW06032006K85%RT5 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, Paper, 11 1/4 Inch
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Series D/CRCW
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 75 V

Alternate Parts for: CRCW06032006K85%RT5

This table gives cross-reference parts and alternative options found for CRCW06032006K85%RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032006K85%RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF06JT682 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd CRCW06032006K85%RT5 vs RMF06JT682
RTT03682JTP Resistors RES,SMT,THICK FILM,6.8K OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE Ralec CRCW06032006K85%RT5 vs RTT03682JTP
RCG06036K80JNEA Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032006K85%RT5 vs RCG06036K80JNEA
RCA06036K80JNEAAP Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032006K85%RT5 vs RCA06036K80JNEAAP
CR0603-16W-682JPT-13 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD CRCW06032006K85%RT5 vs CR0603-16W-682JPT-13
D1106038A6801JB5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW06032006K85%RT5 vs D1106038A6801JB5
RK73B1JRTTP682J Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW06032006K85%RT5 vs RK73B1JRTTP682J
CRCW06032006K85%RT1 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06032006K85%RT5 vs CRCW06032006K85%RT1
CRCW0603682J200RG1 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06032006K85%RT5 vs CRCW0603682J200RG1
D11/CRCW0603-IF2006K85%EG1E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06032006K85%RT5 vs D11/CRCW0603-IF2006K85%EG1E3

Update Alert Settings for: CRCW06032006K85%RT5 by Vishay Intertechnologies

  • Please alert me when CRCW06032006K85%RT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW06032006K85%RT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06032006K85%RT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW06032006K85%RT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06032006K85%RT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06032006K85%RT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: