Part Details for CRCW06032006K85%RT6 by Vishay Intertechnologies
Overview of CRCW06032006K85%RT6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06032006K85%RT6
CRCW06032006K85%RT6 CAD Models
CRCW06032006K85%RT6 Part Data Attributes
|
CRCW06032006K85%RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032006K85%RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032006K85%RT6
This table gives cross-reference parts and alternative options found for CRCW06032006K85%RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032006K85%RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603682JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 6800ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06032006K85%RT6 vs CRCW0603682JRT1-E3 |
RMF06JT682 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW06032006K85%RT6 vs RMF06JT682 |
RK73B1JRTTP682J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032006K85%RT6 vs RK73B1JRTTP682J |
RK73B1JRTBK682J | RES,SMT,THICK FILM,6.8K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW06032006K85%RT6 vs RK73B1JRTBK682J |
CRCW06036K80JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032006K85%RT6 vs CRCW06036K80JNEBC |
RCG06036K80JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032006K85%RT6 vs RCG06036K80JNEA |
CRCW06036K80JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032006K85%RT6 vs CRCW06036K80JNEAC |
RMCF0603GT6K80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06032006K85%RT6 vs RMCF0603GT6K80 |
RK73B1JLBK682J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032006K85%RT6 vs RK73B1JLBK682J |
RCG06032006K85%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06032006K85%RT6 vs RCG06032006K85%EB |