If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW060324R9FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0060 / $0.1100

Part Details

Distributors with Stock

Total Inventory

2,374,148

Part Number Description Manufacturer Compare
D1106038B2499FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060324R9FKEA vs D1106038B2499FP5
D11/CRCW060310024R91%ET5E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Vishay Intertechnologies CRCW060324R9FKEA vs D11/CRCW060310024R91%ET5E3
D1106038B2499FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060324R9FKEA vs D1106038B2499FP0
CRCW060324R9FKECHP Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW060324R9FKEA vs CRCW060324R9FKECHP
Part Number Description Manufacturer Compare
CRCW060324R9FKECHP Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW060324R9FKEA vs CRCW060324R9FKECHP
D1106038B2499FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060324R9FKEA vs D1106038B2499FP0
D1106038B2499FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060324R9FKEA vs D1106038B2499FP5
D11/CRCW060310024R91%ET5E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Vishay Intertechnologies CRCW060324R9FKEA vs D11/CRCW060310024R91%ET5E3

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. Mexico
    73
  • 3. HKG
    69
  • 4. China
    67
  • 5. Russia
    66
  • 6. India
    64
  • 7. Germany
    64
  • 8. South Korea
    62
  • 9. Tunisia
    62
  • 10. Brazil
    59

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

CRCW060324R9FKEA

Vishay Dale

Also for: CRCW251297R6FKEG, CRCW06033R90FKEA, CRCW08053M09FKEA and 94 others.
  • CRCW201038R3FKEF,
  • CRCW2010392RFKEF,
  • CRCW0402976KFKED,
  • CRCW08051R00JNEAC,
  • CRCW201047R5FKEF,
  • CRCW020122R6FNED,
  • CRCW120666R5FKEA,
  • CRCW0201127KFNED,
  • CRCW06036K04FKEAC,
  • CRCW0201267RFNED,
  • CRCW02014K70FNED,
  • CRCW04021M15FKED,
  • CRCW020112K1FNED,
  • CRCW080537R4FKEAC,
  • CRCW0805221RFKEB,
  • CRCW0402360KFKED,
  • CRCW0805221RFKEA,
  • CRCW06038R06FNEA,
  • CRCW120610K7FKEA,
  • CRCW1206102KFKEA,
  • CRCW2010100KJNEFHP,
  • CRCW12102R49FKEA,
  • CRCW0805274KFKEA,
  • CRCW08051R54FKEA,
  • CRCW060348K7FKEA,
  • CRCW0805205RFKEA,
  • CRCW040224R0JNEDC,
  • CRCW060349K9FKEB,
  • CRCW060349K9FKEA,
  • CRCW06035K69FKEA,
  • CRCW020117K4FKED,
  • CRCW060349K9FKEC,
  • CRCW040230K1FKEDC,
  • CRCW040231K6FKED,
  • CRCW2010453RFKEF,
  • CRCW0402453RFKEDHP,
  • CRCW06031R20FKEAHP,
  • CRCW2010226RFKEF,
  • CRCW251218R2FKEGHP,
  • CRCW0201210RFNED,
  • CRCW2512270RJNEG,
  • CRCW0603402KFKEAC,
  • CRCW1206287KFKEA,
  • CRCW12061M18FKEA,
  • CRCW04021K37FKED,
  • CRCW040212R0JNEDC,
  • CRCW0603127KFKEA,
  • CRCW1206287KFKEB,
  • CRCW12101R37FNEA,
  • CRCW1206680KJNEA,
  • CRCW120627R0FKEA,
  • CRCW12106R98FKEA,
  • CRCW020122R1FNED,
  • CRCW080569K8FKEAE6,
  • CRCW2512160RJNEG,
  • CRCW0805182KFKEAC,
  • CRCW080515R0FKEA,
  • CRCW040234R0FKED,
  • CRCW020115K4FKED,
  • CRCW0805147RFKEA,
  • CRCW1210182RFKEA,
  • CRCW04023K90FKED,
  • CRCW201012K1FKEF,
  • CRCW04022M37FKED,
  • CRCW0201620KFNED,
  • CRCW08053M30FKEA,
  • CRCW0805390KJNEA,
  • CRCW060328K0DKEAP,
  • CRCW060314R7FKEA,
  • CRCW0201348RFNED,
  • CRCW25128K20JNEG,
  • CRCW201053R6FKEF,
  • CRCW201015R8FKEF,
  • CRCW02011K00FKED,
  • CRCW0805100RFKEAHP,
  • CRCW0201360RFNED,
  • CRCW06036M49FKEA,
  • CRCW06036K49FKEA,
  • CRCW120644K2FKEAC,
  • CRCW020143K0JNED,
  • CRCW06031K10FKEAC,
  • CRCW040249K9FKEE,
  • CRCW08056K34FKEA,
  • CRCW040249K9FKED,
  • CRCW0201360KJNED,
  • CRCW12061M20JNEA,
  • CRCW020163K4FNED,
  • CRCW121036K0JNEA,
  • CRCW020175K0FKED,
  • CRCW040215K0FKEDC,
  • CRCW0201953RFNED,
  • CRCW060313K7DKEAP,
  • CRCW08052R40FKEAHP,
  • CRCW121066R5FKEA

Reference Designs

  • Ref. Design - EMI Optimized 12W SEPIC Power Supply for Automotive with CISPR 25 Class 5 Compliance
    PMP10610: The PMP10610 is a 12W SEPIC power supply reference design for automotive applications. It takes 12V nominal input voltage, and generates a 12V @ 1A output with 92% peak efficiency. The SEPIC converter topology allows voltage step-up and step-down conversion. The design covers a wide input range of 4.5V to 20V. When using it in the 12V car battery system, the design can operate uninterrupted during vehicle start-stop. The reference design features the LM3481 as the SEPIC controller, and it is available in automotive grade AEC-Q100 Grade 1. The design uses single coupled inductor to achieve compact solution size. The component area of the SEPIC is about 24 x 30mm (1.2 x 0.95inch). The reference board is layout-optimized for improved EMI performance, and there is an optional input EMI filter section on the board. The board is tested under the automotive EMC standard, CISPR 25, and its conducted emissions are in compliance with the CISPR 25 Class 5 limits.
  • 12W SEPIC Power Supply Reference Design for Industrial Applications
    TIDA-00781: The TIDA-00781 is a 12W SEPIC power supply reference design for industrial applications. It takes 12V nominal input voltage, and generates a 12V @ 1A output with 92% peak efficiency. The SEPIC converter topology allows voltage step-up and step-down conversion. The design covers a wide input range of 2.5V to 20V with a minimum start-up input voltage of 3.5V. When using a noisy 12V supply, the design can operate uninterrupted while maintaining a regulated 12V output. The reference design features the LM3481 as the SEPIC controller and uses a single coupled inductor to achieve compact solution size. The component area of the SEPIC is about 39 x 26 mm (1.5 x 1 inch). The reference board is layout-optimized for improved EMI performance. The design can also use the output voltage to operate, which means after the output voltage reaches 12V under normal operating conditions, the input voltage can be reduced to as low as 2.5V with the system still maintaining output voltage regulation within 5%. Note that at input voltage of 2.5V, the high input current causes the inductor to heat up to over 130°C so this is not a recommended operating condition.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →