Part Details for CRCW0603360RJNEA by Vishay Intertechnologies
Results Overview of CRCW0603360RJNEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603360RJNEA Information
CRCW0603360RJNEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0603360RJNEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51P0276
|
Newark | Res, Thick Film, 360R, 5%, 0.1W, 0603, Resistance:360Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603360RJNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17294 |
|
$0.0030 | Buy Now |
|
DISTI #
32H5319
|
Newark | Resistor, metal Glaze,360Ohms,75Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Vishay CRCW0603360RJNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
DISTI #
51P0276
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 51P0276) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 17294 Partner Stock |
|
$0.1000 | Buy Now |
|
DISTI #
CRCW0603360RJNEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW0603360RJNEA) COO: Israel RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0024 | Buy Now |
|
|
Bristol Electronics | 14490 |
|
RFQ | ||
|
DISTI #
CRCW0603360RJNEA
|
IBS Electronics | RES THICK FILM 0603 360 OHM 5% 0.1W(1/10W) ±, 200PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 5000 Package Multiple: 1 | 60000 |
|
$0.0029 / $0.0034 | Buy Now |
|
DISTI #
CRCW0603360RJNEA
|
Avnet Abacus | (Alt: CRCW0603360RJNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CRCW0603360RJNEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW0603360RJNEA
CRCW0603360RJNEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW0603360RJNEA Part Data Attributes
|
|
CRCW0603360RJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603360RJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 360 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for CRCW0603360RJNEA
This table gives cross-reference parts and alternative options found for CRCW0603360RJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603360RJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D11/CRCW0603200360R5%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CRCW0603360RJNEA vs D11/CRCW0603200360R5%ET6E3 |
| RK73B1JRTTP361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603360RJNEA vs RK73B1JRTTP361J |
| D11/CRCW0603-IF200360R5%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | CRCW0603360RJNEA vs D11/CRCW0603-IF200360R5%ET5E3 |
| RK73B1JLTD361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603360RJNEA vs RK73B1JLTD361J |
| RK73B1JTBK361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603360RJNEA vs RK73B1JTBK361J |
| CRCW0603360RJNEIIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603360RJNEA vs CRCW0603360RJNEIIF |
| RMCF0603GT360R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603360RJNEA vs RMCF0603GT360R |
| RK73B1JGBK361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CRCW0603360RJNEA vs RK73B1JGBK361J |
| RCA0603360RJNEEIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603360RJNEA vs RCA0603360RJNEEIF |
| RK73B1JGTD3600J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603360RJNEA vs RK73B1JGTD3600J |
CRCW0603360RJNEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW0603360RJNEA is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the CRCW0603360RJNEA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The CRCW0603360RJNEA has a maximum operating temperature of 155°C (311°F), but it can be used in high-temperature environments up to 200°C (392°F) with derating. Consult the datasheet for derating curves.
-
Yes, the CRCW0603360RJNEA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious markets.
-
The CRCW0603360RJNEA has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage.