If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW0603390RJNEA

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0048 / $0.1211

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

79,240

Part Number Description Manufacturer Compare
CRCW0603390RJNTI Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603390RJNEA vs CRCW0603390RJNTI
CRCW0603390RJNECIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0603390RJNEA vs CRCW0603390RJNECIF
D1106038A3900JP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0603390RJNEA vs D1106038A3900JP0
CRCW0603390RJNEAIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0603390RJNEA vs CRCW0603390RJNEAIF
ERJ3GEYJ391V Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRCW0603390RJNEA vs ERJ3GEYJ391V
D1106038A3900JP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0603390RJNEA vs D1106038A3900JP5
CRCW0603390RJNEIIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0603390RJNEA vs CRCW0603390RJNEIIF
CRCW0603390RJNTL Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603390RJNEA vs CRCW0603390RJNTL
D1106038A3900JB5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0603390RJNEA vs D1106038A3900JB5
CRCW0603391J200RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW0603390RJNEA vs CRCW0603391J200RT5

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Morocco
    83
  • 3. Norway
    81
  • 4. China
    80
  • 5. Panama
    79
  • 6. Azerbaijan
    77
  • 7. Haiti
    77
  • 8. Sri Lanka
    77
  • 9. Benin
    76
  • 10. Guatemala
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Automotive Brushed Motor Driver for Power Folding Side Mirrors
    TIDA-00145: This TIDA-00145 reference design features the DRV8801EVM which enables a simple to use platform to demonstrate the capabilities and performance of the DRV8801 motor driver for power folding side mirrors. This TI Design is also intended to allow easy evaluation of the automotive qualified version part, DRV8801-Q1. The DRV8801 is a 2.8A peak Full Bridge Brushed DC motor driver capable of driving the retracting function of vehicle side view mirrors. With the built-in automotive protection features of overcurrent, thermal, shoot-through, UVLO protection, and wide input voltage range, this motor driver provides the necessary features to survive the harsh automotive environment. Also, this TI Design provides test data to allow the designer to quickly evaluate the performance of the DRV8801 for their folding wing mirror modules.This design incorporates the DRV8801EVM board to create the solution.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →