Part Details for CRCW0603470RFKEAHP by Vishay Intertechnologies
Results Overview of CRCW0603470RFKEAHP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603470RFKEAHP Information
CRCW0603470RFKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0603470RFKEAHP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41R4681
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 470 Ohm, 250 Mw, 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603470RFKEAHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20350 |
|
$0.0250 / $0.0510 | Buy Now |
|
DISTI #
24T7178
|
Newark | Res, 470R, 1%, 0.33W, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW0603470RFKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0130 | Buy Now |
|
DISTI #
65AC3404
|
Newark | Res, 470R, 1%, 0.33W, 0603, Thick Film, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW0603470RFKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
|
DISTI #
24T7178
|
Avnet Americas | - Tape and Reel (Alt: 24T7178) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 Partner Stock |
|
$0.0150 / $0.0170 | Buy Now |
|
DISTI #
CRCW0603470RFKEAHP
|
Avnet Americas | - Tape and Reel (Alt: CRCW0603470RFKEAHP) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0167 | Buy Now |
|
DISTI #
CRCW0603470RFKEAHP
|
IBS Electronics | SMD CHIP RESISTOR 470 OHM ½, 1% 330 MW 0603 [1608 METRIC] THICK FILM HIGH POWER PULSE PROOF Min Qty: 5000 Package Multiple: 1 | 20000 |
|
$0.0209 / $0.0224 | Buy Now |
|
DISTI #
CRCW0603470RFKEAHP
|
Avnet Abacus | (Alt: CRCW0603470RFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | ResThickFilm0603470Ohm1%1/3W±100ppm/°CMoldedSMDSMDPaperT/R | 33500 |
|
RFQ |
US Tariff Estimator: CRCW0603470RFKEAHP by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW0603470RFKEAHP
CRCW0603470RFKEAHP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW0603470RFKEAHP Part Data Attributes
|
|
CRCW0603470RFKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603470RFKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Rated Ac Voltage(V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 470 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for CRCW0603470RFKEAHP
This table gives cross-reference parts and alternative options found for CRCW0603470RFKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603470RFKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRCPA06HF471TR5QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs NRCPA06HF471TR5QYF |
| FPS03FVE4700NMB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs FPS03FVE4700NMB |
| HFPF03FVE4700NM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs HFPF03FVE4700NM |
| PWR03FTEV4700NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs PWR03FTEV4700NA |
| RCA0603470RFKEAHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs RCA0603470RFKEAHP |
| RCA0603470RFKEDHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs RCA0603470RFKEDHP |
| HPWR03FVEV4700A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs HPWR03FVEV4700A |
| HFPS03FVE4700NM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs HFPS03FVE4700NM |
| RCS0603470RFKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs RCS0603470RFKED |
| CR-03FC7--470R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603470RFKEAHP vs CR-03FC7--470R |
CRCW0603470RFKEAHP Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW0603470RFKEAHP is 350°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the CRCW0603470RFKEAHP is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without degradation.
-
Yes, the CRCW0603470RFKEAHP is suitable for high-frequency applications up to 1 GHz, due to its low inductance and capacitance values.
-
The recommended soldering temperature for the CRCW0603470RFKEAHP is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
-
Yes, the CRCW0603470RFKEAHP is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.