35,852
- 1. Bristol Electronics 26,461Buy Now
- 2. America II Electronics 5,000Buy Now
- 3. Chip1Stop 4,391Buy Now
Search Entire List... Try FC Pro
If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
CRCW0603475RFKTA
No
No
Active
SMT, 0603
Vishay Intertechnologies
0.87
RATED AC VOLTAGE (V): 75
Chip
e0
SURFACE MOUNT
2
155
-55
0.45
1.55
RECTANGULAR PACKAGE
SMT
0.85
TR, PAPER, 7 INCH
0.1
70
AEC-Q200
475
FIXED RESISTOR
0603
FIXED RESISTOR
YES
METAL GLAZE/THICK FILM
100
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
1
75
35,852
Part Number | Description | Manufacturer |
---|---|---|
CRCW0603475RFKTL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies |
D1106038B4750FP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies |
D1106038B4750FP5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies |
CRCW0603475RFKTI Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies |
CRCW0603475RFKEL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies |
CRCW0603475RFKEI Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies |
CRCW0603475RFKBA Resistors | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 475ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies |
CRCW06034750F100RT5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies |
198,860 of 2,652,472 parts
+0.03% change vs. last year24,131 of 148,682 parts
+0.05% change vs. last year17,538 of 99,700 parts
+0.04% change vs. last year