Part Details for CRCW06035K11FKEA by Vishay Intertechnologies
Results Overview of CRCW06035K11FKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06035K11FKEA Information
CRCW06035K11FKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06035K11FKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K8574
|
Newark | Res, Thick Film, 5K11, 1%, 0.1W, 0603, Reel, Resistance:5.11Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06035K11FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0130 | Buy Now |
|
DISTI #
52K8573
|
Newark | Res, Thick Film, 5K11, 1%, 0.1W, 0603, Resistance:5.11Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06035K11FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6310 |
|
$0.0150 / $0.0190 | Buy Now |
|
DISTI #
CRCW06035K11FKEA
|
Avnet Americas | SMD Chip Resistor, 5.11 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06035K11FKEA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 305000 |
|
$0.0019 / $0.0023 | Buy Now |
|
DISTI #
52K8574
|
Avnet Americas | SMD Chip Resistor, 5.11 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 52K8574) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000 Partner Stock |
|
$0.0150 | Buy Now |
|
DISTI #
52K8573
|
Avnet Americas | SMD Chip Resistor, 5.11 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8573) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 6310 Partner Stock |
|
$0.0170 / $0.1000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 170386 |
|
$0.1901 / $0.7313 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2009 |
|
RFQ | |
|
DISTI #
SMC-CRCW06035K11FKEA
|
Sensible Micro Corporation | Crcw Series 0603 0.1 W 5.11 Kohm ±1 % ±100 Ppm/K Smt Thick Film Chip Resistor RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1438 Container: Tape & Reel | 7555 |
|
RFQ | |
|
DISTI #
CRCW06035K11FKEA
|
Avnet Abacus | SMD Chip Resistor 511 kohm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: CRCW06035K11FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 200000 |
|
Buy Now |
US Tariff Estimator: CRCW06035K11FKEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW06035K11FKEA
CRCW06035K11FKEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW06035K11FKEA Part Data Attributes
|
|
CRCW06035K11FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06035K11FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 11 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.55 mm | |
| Package Style | SMT | |
| Package Width | 0.85 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 5110 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for CRCW06035K11FKEA
This table gives cross-reference parts and alternative options found for CRCW06035K11FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035K11FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-03FLB--5K11 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06035K11FKEA vs CR-03FLB--5K11 |
| WCR0603-5K11FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 5110ohm, SURFACE MOUNT, 0603, CHIP | CRCW06035K11FKEA vs WCR0603-5K11FI |
| SR06X5111FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06035K11FKEA vs SR06X5111FQL |
| D11/CRCW06031005K111%ET2E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CRCW06035K11FKEA vs D11/CRCW06031005K111%ET2E3 |
| AC0603FR-135K11L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW06035K11FKEA vs AC0603FR-135K11L |
| SR06X5111FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06035K11FKEA vs SR06X5111FBL |
| NQ03WAF5111T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06035K11FKEA vs NQ03WAF5111T5E |
| HASG03FTEX5111A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06035K11FKEA vs HASG03FTEX5111A |
| CR0603-16W-5111FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06035K11FKEA vs CR0603-16W-5111FT-13 |
| CRG03FA7--5K11 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06035K11FKEA vs CRG03FA7--5K11 |
CRCW06035K11FKEA Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW06035K11FKEA is 350°C/W, which is relatively low and suitable for most applications.
-
Yes, the CRCW06035K11FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The power rating of the CRCW06035K11FKEA at 70°C is 0.125W, which is lower than the maximum power rating of 0.25W at 25°C.
-
Yes, the CRCW06035K11FKEA is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The MSL of the CRCW06035K11FKEA is 1, which means it can withstand exposure to moisture without damage.