Datasheets
CRCW06036K80JNEAIF by: Vishay Intertechnologies

Overview of: CRCW06036K80JNEAIF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CRCW06036K80JNEAIF

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Reel
  • 5,000 $0.0823
  • 10,000 $0.0797
  • 20,000 $0.0770
  • 30,000 $0.0744
  • 40,000 $0.0715
  • 50,000 $0.0682
  • 500,000 $0.0648
View this part on Avnet Europe
0
  • 5,000 $0.0749
  • 10,000 $0.0721
  • 20,000 $0.0695
  • 30,000 $0.0671
  • 40,000 $0.0649
View this part on element14 Asia-Pacific
0 Reel
  • 100 $0.1949
  • 500 $0.1106
  • 1,000 $0.0895
  • 2,500 $0.0858
  • 5,000 $0.0844
  • 25,000 $0.0822
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 10 $0.3644
  • 100 $0.1949
  • 500 $0.1106
  • 1,000 $0.0895
  • 2,500 $0.0858
  • 5,000 $0.0844
  • 25,000 $0.0822
View this part on Farnell
0 Reel
  • 100 $0.0995
  • 500 $0.0913
  • 1,000 $0.0831
  • 2,500 $0.0754
  • 5,000 $0.0702
  • 25,000 $0.0667
View this part on Farnell
0 TAPE & REEL CUT
  • 10 $0.1337
  • 100 $0.0995
  • 500 $0.0913
  • 1,000 $0.0831
  • 2,500 $0.0754
  • 5,000 $0.0702
  • 25,000 $0.0667

Part Details for: CRCW06036K80JNEAIF

CAD Models

Part Data Attributes

CRCW06036K80JNEAIF Vishay Intertechnologies

Buy Now Datasheet

Compare Parts:

CRCW06036K80JNEAIF Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 46 Weeks
Additional Feature RATED AC VOLTAGE (V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for: CRCW06036K80JNEAIF

Part Number Description Manufacturer Compare
D1106038A6801JB5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW06036K80JNEAIF vs D1106038A6801JB5
CRCW06032006K85%RT1 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEAIF vs CRCW06032006K85%RT1
CRCW06036K80JNECIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW06036K80JNEAIF vs CRCW06036K80JNECIF
CRCW06032006K85%RT6 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEAIF vs CRCW06032006K85%RT6
D11/CRCW0603-IF2006K85%EG1E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEAIF vs D11/CRCW0603-IF2006K85%EG1E3
CRCW06032006K85%RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEAIF vs CRCW06032006K85%RT5
RCG06032006K85%EI Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEAIF vs RCG06032006K85%EI
RCG06032006K85%ED Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEAIF vs RCG06032006K85%ED
CR0603-16W-682JPT-13 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD CRCW06036K80JNEAIF vs CR0603-16W-682JPT-13
RCA06036K85%200ET1E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06036K80JNEAIF vs RCA06036K85%200ET1E3

Update Alert Settings for: CRCW06036K80JNEAIF by Vishay Intertechnologies

  • Please alert me when CRCW06036K80JNEAIF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW06036K80JNEAIF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06036K80JNEAIF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW06036K80JNEAIF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06036K80JNEAIF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06036K80JNEAIF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.