Datasheets
CRCW06036K80JNEEIF by: Vishay Intertechnologies

Overview of: CRCW06036K80JNEEIF by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: CRCW06036K80JNEEIF

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CRCW06036K80JNEEIF Vishay Intertechnologies

Buy Now Datasheet

Compare Parts:

CRCW06036K80JNEEIF Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Rohs Code Yes
Part Life Cycle Code Active
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V): 75
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.85 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for: CRCW06036K80JNEEIF

Part Number Description Manufacturer Compare
D1106038A6801JP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW06036K80JNEEIF vs D1106038A6801JP5
CRCW06036K80JNECIF Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW06036K80JNEEIF vs CRCW06036K80JNECIF
RCA06036801JNEC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06036K80JNEEIF vs RCA06036801JNEC
CRCW06032006K85%RT6 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEEIF vs CRCW06032006K85%RT6
CRCW06032006K85%RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEEIF vs CRCW06032006K85%RT5
RCG06032006K85%EI Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEEIF vs RCG06032006K85%EI
RCG06032006K85%ED Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies CRCW06036K80JNEEIF vs RCG06032006K85%ED
RK73B1JRTBK682J Resistors RES,SMT,THICK FILM,6.8K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation CRCW06036K80JNEEIF vs RK73B1JRTBK682J
RCG06036K80JNEC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06036K80JNEEIF vs RCG06036K80JNEC
RCA06036K85%200ET1E3 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06036K80JNEEIF vs RCA06036K85%200ET1E3

Update Alert Settings for: CRCW06036K80JNEEIF by Vishay Intertechnologies

  • Please alert me when CRCW06036K80JNEEIF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW06036K80JNEEIF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06036K80JNEEIF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW06036K80JNEEIF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06036K80JNEEIF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06036K80JNEEIF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.