Part Details for CRCW060375K0FKEA by Vishay Intertechnologies
Results Overview of CRCW060375K0FKEA by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060375K0FKEA Information
CRCW060375K0FKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW060375K0FKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52K8708
|
Newark | Res, Thick Film, 75K, 1%, 0.1W, 0603, Resistance:75Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060375K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47554 |
|
$0.0130 | Buy Now |
|
DISTI #
52K8709
|
Newark | Res, Thick Film, 75K, 1%, 0.1W, 0603, Reel, Resistance:75Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060375K0FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0150 | Buy Now |
|
DISTI #
CRCW060375K0FKEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW060375K0FKEA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 290000 |
|
$0.0022 / $0.0023 | Buy Now |
|
DISTI #
52K8709
|
Avnet Americas | - Tape and Reel (Alt: 52K8709) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 5000 Partner Stock |
|
$0.0150 | Buy Now |
|
DISTI #
52K8708
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 52K8708) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2160 Partner Stock |
|
$0.0170 / $0.1000 | Buy Now |
|
|
Bristol Electronics | 48717 |
|
RFQ | ||
|
DISTI #
CRCW060375K0FKEA-0
|
TME | Resistor: thick film, SMD, 0603, 75kΩ, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 1842237 |
|
$0.0015 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 75 |
|
RFQ | |
|
DISTI #
SMC-CRCW060375K0FKEA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 42091 |
|
RFQ | |
|
DISTI #
SMC-CRCW060375K0FKEA
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1/10Watt 75Kohms 1% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1418 | 5000 |
|
RFQ |
US Tariff Estimator: CRCW060375K0FKEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW060375K0FKEA
CRCW060375K0FKEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW060375K0FKEA Part Data Attributes
|
|
CRCW060375K0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060375K0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 75000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Pure Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for CRCW060375K0FKEA
This table gives cross-reference parts and alternative options found for CRCW060375K0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060375K0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC0603FR-0775KL | YAGEO Corporation | $0.0044 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375K0FKEA vs AC0603FR-0775KL |
| CR-03FLD---75K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375K0FKEA vs CR-03FLD---75K |
| 232270487503 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060375K0FKEA vs 232270487503 |
| CR16-753FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.1W, 75000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060375K0FKEA vs CR16-753FL |
| RK73H1JRTTP7502F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375K0FKEA vs RK73H1JRTTP7502F |
| RMC1/16K7502FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060375K0FKEA vs RMC1/16K7502FTP |
| WR06X7502FQLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060375K0FKEA vs WR06X7502FQLV |
| WCR0603-75K0FA | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375K0FKEA vs WCR0603-75K0FA |
| AF0603FR-0775KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 75000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375K0FKEA vs AF0603FR-0775KL |
| CRG0603F75KJIT | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060375K0FKEA vs CRG0603F75KJIT |
CRCW060375K0FKEA Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW060375K0FKEA is 350°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the CRCW060375K0FKEA is designed to be moisture-resistant and can operate in humid environments, making it suitable for use in harsh environments.
-
The maximum voltage rating of the CRCW060375K0FKEA is 200V, making it suitable for use in high-voltage applications.
-
Yes, the CRCW060375K0FKEA is RoHS-compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating temperature range of the CRCW060375K0FKEA is -55°C to 155°C, making it suitable for use in a wide range of applications.