Part Details for CRCW06037M68FKEA by Vishay Intertechnologies
Results Overview of CRCW06037M68FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06037M68FKEA Information
CRCW06037M68FKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06037M68FKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27W4345
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 7.68 Mohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06037M68FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1714 |
|
$0.0100 / $0.0180 | Buy Now |
|
DISTI #
47P3628
|
Newark | Res, Thick Film, 7M68, 1%, 0.1W, 0603, Reel, Resistance:7.68Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06037M68FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
DISTI #
CRCW06037M68FKEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW06037M68FKEA) COO: Israel RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
|
DISTI #
CRCW06037M68FKEA
|
Avnet Abacus | (Alt: CRCW06037M68FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CRCW06037M68FKEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW06037M68FKEA
CRCW06037M68FKEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW06037M68FKEA Part Data Attributes
|
|
CRCW06037M68FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06037M68FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7680000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 11 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.55 mm | |
| Package Style | SMT | |
| Package Width | 0.85 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 7680000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for CRCW06037M68FKEA
This table gives cross-reference parts and alternative options found for CRCW06037M68FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06037M68FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR16-7684-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06037M68FKEA vs AR16-7684-FK |
| AC0603FR-077M68L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7680000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06037M68FKEA vs AC0603FR-077M68L |
| RAT037684FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06037M68FKEA vs RAT037684FH4 |
| ADF06037M681%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7680000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW06037M68FKEA vs ADF06037M681%100PPM/KKP |
| WR06W7684FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06037M68FKEA vs WR06W7684FBL |
| SR06W7684FGLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06037M68FKEA vs SR06W7684FGLA |
| VRNSIL-7684-F | Cyntec Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06037M68FKEA vs VRNSIL-7684-F |
| NS03WGF7684T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7680000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW06037M68FKEA vs NS03WGF7684T5E |
| SR06W7684FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68e+06ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06037M68FKEA vs SR06W7684FTLA |
| CR0603-16W-7684FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7680000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06037M68FKEA vs CR0603-16W-7684FT-13 |
CRCW06037M68FKEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW06037M68FKEA is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the CRCW06037M68FKEA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The CRCW06037M68FKEA has a maximum operating temperature of 155°C (311°F), but it can be used in high-temperature environments up to 200°C (392°F) with derating. Consult the datasheet for derating curves.
-
Yes, the CRCW06037M68FKEA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious applications.
-
The CRCW06037M68FKEA has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage.