Part Details for CRCW06038K20JNEA by Vishay Intertechnologies
Results Overview of CRCW06038K20JNEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06038K20JNEA Information
CRCW06038K20JNEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06038K20JNEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M6835
|
Newark | Res, Thick Film, 8K2, 5%, 0.1W, 0603, Resistance:8.2Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06038K20JNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0010 | Buy Now |
|
DISTI #
29H2742
|
Newark | Res, Thick Film, 8K2, 5%, 0.1W, 0603, Reel, Resistance:8.2Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06038K20JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
|
DISTI #
CRCW06038K20JNEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW06038K20JNEA) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 240000 |
|
$0.0017 / $0.0019 | Buy Now |
|
DISTI #
59M6835
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 59M6835) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1 Partner Stock |
|
$0.0080 | Buy Now |
|
|
Bristol Electronics | 4906 |
|
RFQ | ||
|
DISTI #
CRCW06038K20JNEA
|
TME | Resistor: thick film, SMD, 0603, 8.2kΩ, 125mW, ±5%, 75V, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0014 | RFQ |
|
DISTI #
CRCW06038K20JNEA
|
Avnet Abacus | (Alt: CRCW06038K20JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CRCW06038K20JNEA
|
Avnet Asia | (Alt: CRCW06038K20JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: CRCW06038K20JNEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW06038K20JNEA
CRCW06038K20JNEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW06038K20JNEA Part Data Attributes
|
|
CRCW06038K20JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06038K20JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.55 mm | |
| Package Style | SMT | |
| Package Width | 0.85 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 8200 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 200 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for CRCW06038K20JNEA
This table gives cross-reference parts and alternative options found for CRCW06038K20JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06038K20JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR06X822JTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06038K20JNEA vs WR06X822JTR |
| RK73B1JRTTP822J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW06038K20JNEA vs RK73B1JRTTP822J |
| RCA06038K25%200ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | CRCW06038K20JNEA vs RCA06038K25%200ET6E3 |
| RK73B1JLTDD822J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW06038K20JNEA vs RK73B1JLTDD822J |
| WR06X822JBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06038K20JNEA vs WR06X822JBR |
| D11/CRCW06032008K25%ET2E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CRCW06038K20JNEA vs D11/CRCW06032008K25%ET2E3 |
| RK73B1JTTP822J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06038K20JNEA vs RK73B1JTTP822J |
| RK73B1JLTD8201J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW06038K20JNEA vs RK73B1JLTD8201J |
| RMCF0603JG8K20 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06038K20JNEA vs RMCF0603JG8K20 |
| RCA06038K20JNEAIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW06038K20JNEA vs RCA06038K20JNEAIF |
CRCW06038K20JNEA Frequently Asked Questions (FAQ)
-
The power rating of the CRCW06038K20JNEA resistor is 0.0625W (1/16W).
-
Yes, the CRCW06038K20JNEA resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The operating temperature range of the CRCW06038K20JNEA resistor is -55°C to 155°C.
-
Yes, the CRCW06038K20JNEA resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The tolerance of the CRCW06038K20JNEA resistor is ±5%.