-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_02201948
|
Arrow Electronics | Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2407 | Europe - 75000 |
|
$0.0043 / $0.0064 | Buy Now |
DISTI #
V36:1790_07472858
|
Arrow Electronics | Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2335 | Americas - 35000 |
|
$0.0040 / $0.0059 | Buy Now |
DISTI #
78811080
|
Verical | Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2407 | Americas - 75000 |
|
$0.0072 | Buy Now |
DISTI #
78437585
|
Verical | Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2335 | Americas - 35000 |
|
$0.0083 | Buy Now |
DISTI #
CRCW08050000Z0EA
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount - Tape and Reel (Alt: CRCW08050000Z0EA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 / $0.0206 | Buy Now |
DISTI #
52K9721
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 52K9721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 617369 Partner Stock |
|
$0.0110 / $0.1040 | Buy Now |
DISTI #
61M5424
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW08050000Z0EA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2082802 |
|
$0.0110 / $0.1040 | Buy Now |
DISTI #
24W3219
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW08050000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
52K9722
|
Newark | Res, Thick Film, 0R, 0.125W, 0805, Reel, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2.5A, Product Range:Crcw E3 Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay CRCW08050000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 210000 |
|
$0.0040 | Buy Now |
DISTI #
52K9721
|
Newark | Res, Thick Film, 0R, 0.125W, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2.5A, Product Range:Crcw E3 Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay CRCW08050000Z0EA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 616678 |
|
$0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08050000Z0EA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08050000Z0EA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW08050000Z0EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08050000Z0EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 150V, 1% +/-Tol, 0805, | YAGEO Corporation | CRCW08050000Z0EA vs AC0805FR-070RL |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08050000Z0EA vs RMEF0805ZT0R00 |
RC0805FR-130RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08050000Z0EA vs RC0805FR-130RL |
RC0805JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08050000Z0EA vs RC0805JR-130RP |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08050000Z0EA vs RCA08050000ZSEA |
AR0805JR-070RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08050000Z0EA vs AR0805JR-070RL |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08050000Z0EA vs CRCW08050000Z0EAC |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | CRCW08050000Z0EA vs CR0805AJ/-000ELF |