-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9124
|
Newark | Res, 0R, 0.5W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:0Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Vishay CRCW08050000Z0EAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 140000 |
|
$0.0320 | Buy Now |
DISTI #
96Y9123
|
Newark | Res, 0R, 0.5W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:0Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Vishay CRCW08050000Z0EAHP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51130 |
|
$0.0370 / $0.1870 | Buy Now |
DISTI #
68R2994
|
Newark | Res, Thick Film, 0R, 0.33W, 0805, Reel, Resistor Case Style:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:500Mw, Rated Current:6A, Product Range:Crcw-Hp E3 Series, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Vishay CRCW08050000Z0EAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
68R2993
|
Newark | Res, Thick Film, 0R, 0.33W, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:500Mw, Current Rating:6A, Product Range:Crcw-Hp E3 Series, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay CRCW08050000Z0EAHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21960 |
|
$0.0370 / $0.1870 | Buy Now |
DISTI #
CRCW08050000Z0EAHP
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, Surface Mount - Tape and Reel (Alt: CRCW08050000Z0EAHP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0291 | Buy Now |
DISTI #
68R2993
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68R2993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 21960 Partner Stock |
|
$0.0480 / $0.2080 | Buy Now |
DISTI #
71-CRCW08050000Z0EAH
|
Mouser Electronics | Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200 RoHS: Compliant | 93779 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.33 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 500000Reel |
|
$0.0183 / $0.0209 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.33 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0184 / $0.0207 | Buy Now |
|
Bristol Electronics | 13557 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08050000Z0EAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08050000Z0EAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT: 6A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW08050000Z0EAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08050000Z0EAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS08050000Z0EA | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08050000Z0EAHP vs RCS08050000Z0EA |