If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW0805100KFKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0090 / $0.0570

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

978,697

Part Number Description Manufacturer Compare
CRCW0805100KFKTABC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0805100KFKEA vs CRCW0805100KFKTABC
CRCW08051003F100B27 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 Vishay Intertechnologies CRCW0805100KFKEA vs CRCW08051003F100B27
CRCW08051003F100RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW0805100KFKEA vs CRCW08051003F100RT5
D1208058B1003FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0805100KFKEA vs D1208058B1003FP5
D1208058B1003FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0805100KFKEA vs D1208058B1003FP0

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    89
  • 3. China
    83
  • 4. United Kingdom
    76
  • 5. Denmark
    73
  • 6. Romania
    73
  • 7. South Korea
    71
  • 8. Mexico
    68
  • 9. Sweden
    66
  • 10. Burundi
    64

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.
  • Non sync buck controller with 24V input and 18V @ 4.2A output
    PMP7755: PMP7755 is a non-synchronous buck controller for LM3409 with 24V DC input and 18V output @ 4.2A. The load is 9 strings with 6 LEDs per string. It uses a motion detector with PIR (passive infarared) dimming as well as 0-10V analog dimming. It has differential high side current sensing which enables setting the dimpoint on PIR. It also has a turn on/off delay.
  • Capacitor-based Backup Power Supply for PLC Modules Reference Design
    TIDA-00500: TIDA-00500 is a reference design to provide power to load for short duration of time after a power interrupt has occurred. Traditionally Programmable Logic Controllers (PLCs) are equipped with a recharge battery source for alternative power. This battery source often suffers from drawbacks like complex charging topologies, charging time, periodic maintenance, and eco-hazards. In scenarios where PLCs need to be functional for a short duration of time after power interrupt, a capacitor based backup is a much simpler and more effective approach because of the higher power density in comparison to a standard battery-based solution.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter
    TIDA-00558: Today's automotive power consumtion is 3KW, which will increase to 10KW in next 5 years and 12V batttary is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP & OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battary is used to power high torque motors and other high power components such as A/C compressors and EPS, while no change to 12V battery loads.
  • Automotive Buck-Boost Power Solution Reference Design
    PMP10170: PMP10170 provides a constant output voltage of 5.0V @ 500mA from an wide input voltage range of 4.0V up to 39.0V. It is working with a fixed switching frequency of 380 kHz but provides also the possibility to modulate the switching frequency to reduce the EMI.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Forward converter with Universal input driving 2x6 LEDs
    PMP7762: PMP7762 is an offline LED driver with TRIAC dimming. It has short circuit protection as well as op amp control for dimming. It uses 2 op amp control for each LED string to ensure that current in the LED strings match. LM3445 includes a bleeder circuit to ensure proper triac operation by allowing current flow while the line voltage is low to enable proper firing of the triac.
  • Pb Battery Charger w/Charging Algorithm Using SIMPLE SWITCHER DC/DC Converter Reference Design
    PMP9456: The reference design provides a battery charging solution for a 6V, 4.7AH Lead Acid battery with a simple charging algorithm implemented using the DC/DC Buck converter LM46001. Such batteries are widely used in industrial and consumer applications such as digital weigh scales. The design is done for 300mA of constant current charging (and thereof tapering of current) which can be changed by modifying the current sense resistor. The feedback is modified using very low cost discrete devices to achieve the charging algorithm.
  • 150W Boost Converter with LM5121 Reference Design
    PMP8673: The PMP8673 reference design is a synchronous boost converter optimized for high efficiency while maintaining a small form factor. This reference design has a voltage input range of 34.5-37.5V (35V nominal) and provides an output voltage of 55.5V. The synchronous boost topology enables efficiencies greater than 97% in the 2-3A load range. The switching frequency is set for 400Khz allowing the use of smaller external components and a total board area of less than 60 square centimeters.
  • High-Efficiency 4 Phase Synchronous Boost Conv for Automotive Trunk Amplifier App Reference Design
    PMP7969: PMP7969 is a very high efficiency 4 phase boost controller synchronizable to external clock. Light load efficiency is excellent due to phase shedding capability. Synchronous rectifier also improves efficiency. High effective switching frequency obtained with multiphase over single phase, and current sharing accuracy of ±10%. Bypass mode capable when Vin > Vout.
  • 15V – 50V input to 12V@5A, Non Sync Buck
    PMP7767: It is a non synchronous buck controller. It uses a constant on time (COT) device i.e. LM5085. This circuit has ceramic output capacitors which have very low ESR. Therefore the ripple is generated using the DCR of the inductor. The ripple voltage is then superimposed onto the feedback voltage.
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →