-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8109
|
Newark | Res, 100K, 5%, 0.125W, 0805, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Vishay CRCW0805100KJNEAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37068 |
|
$0.0050 | Buy Now |
DISTI #
95AC8878
|
Newark | D12/Crcw0805-C 200 100K 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0805100KJNEAC Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0030 | Buy Now |
DISTI #
45AC9166
|
Newark | Res, 100K, 5%, 0.125W, 0805, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Vishay CRCW0805100KJNEAC Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CRCW0805100KJNEAC
|
Avnet Americas | VISCRCW0805100KJNEAC CHIP RES 0805 100K - Tape and Reel (Alt: CRCW0805100KJNEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
67AK8109
|
Avnet Americas | VISCRCW0805100KJNEAC CHIP RES 0805 100K - Product that comes on tape, but is not reeled (Alt: 67AK8109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 37068 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
71-CRCW0805100KJNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 100Kohms 5% Commercial Use RoHS: Compliant | 116691 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 100 kOhm ±5% 0.125 W ±200 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.0024 / $0.0031 | Buy Now |
|
Future Electronics | CRCW Series 0805 100 kOhm ±5% 0.125 W ±200 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0024 / $0.0031 | Buy Now |
DISTI #
CRCW0805100KJNEAC
|
TTI | Thick Film Resistors - SMD 1/8Watt 100Kohms 5% Commercial Use pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
CRCW0805100KJNEAC
|
Avnet Americas | VISCRCW0805100KJNEAC CHIP RES 0805 100K - Tape and Reel (Alt: CRCW0805100KJNEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0022 / $0.0023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805100KJNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805100KJNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW0805100KJNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805100KJNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-104-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805100KJNEAC vs MC0805-104-JB |
CR0805-10W-104JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW0805100KJNEAC vs CR0805-10W-104JPT-13 |
FWF05JW-104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805100KJNEAC vs FWF05JW-104 |
RK73B2AXTP104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805100KJNEAC vs RK73B2AXTP104J |
MC0805-104-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805100KJNEAC vs MC0805-104-JTQ |
RK73B2ATTEB104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0805100KJNEAC vs RK73B2ATTEB104J |
RMF10JT104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CRCW0805100KJNEAC vs RMF10JT104 |
RK73B2ALTDB104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805100KJNEAC vs RK73B2ALTDB104J |
D12/CRCW0805-IF200100K5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805100KJNEAC vs D12/CRCW0805-IF200100K5%E20E3 |
CRCW0805100KJNECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW0805100KJNEAC vs CRCW0805100KJNECC |