-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4276
|
Newark | Res, 100K, 5%, 0.125W, 0805 Rohs Compliant: Yes |Vishay CRCW0805100KJNEAIF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.1330 / $0.2460 | Buy Now |
DISTI #
69AK8303
|
Newark | Res, 100K, 5%, 0.125W, 0805 Rohs Compliant: Yes |Vishay CRCW0805100KJNEAIF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0850 / $0.1080 | Buy Now |
DISTI #
52X0138
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 100 Kohm, 125 Mw, 5%, 150 V Rohs Compliant: Yes |Vishay CRCW0805100KJNEAIF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1190 | Buy Now |
DISTI #
CRCW0805100KJNEAIF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0805100KJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-CRCW0805100KJNAIF
|
Mouser Electronics | Thick Film Resistors - SMD D12/CRCW0805-IF 200 100K 5% ET1 E3 RoHS: Compliant | 0 |
|
$0.0810 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 | Buy Now |
DISTI #
CRCW0805100KJNEAIF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0805100KJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
CRCW0805100KJNEAIF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0805100KJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
CRCW0805100KJNEAIF
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof (Alt: CRCW0805100KJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4139745
|
element14 Asia-Pacific | RES, 100K, 5%, 0.125W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5000 |
|
$0.0824 / $0.2494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805100KJNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805100KJNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW0805100KJNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805100KJNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-104-JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805100KJNEAIF vs MC0805-104-JB |
CR0805-10W-104JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW0805100KJNEAIF vs CR0805-10W-104JPT-13 |
FWF05JW-104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805100KJNEAIF vs FWF05JW-104 |
RK73B2AXTP104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805100KJNEAIF vs RK73B2AXTP104J |
MC0805-104-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805100KJNEAIF vs MC0805-104-JTQ |
RK73B2ATTEB104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0805100KJNEAIF vs RK73B2ATTEB104J |
RMF10JT104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CRCW0805100KJNEAIF vs RMF10JT104 |
RK73B2ALTDB104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRCW0805100KJNEAIF vs RK73B2ALTDB104J |
D12/CRCW0805-IF200100K5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805100KJNEAIF vs D12/CRCW0805-IF200100K5%E20E3 |
CRCW0805100KJNECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW0805100KJNEAIF vs CRCW0805100KJNECC |