If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW0805100RFKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0090 / $0.0570

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
D1208058B1000FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0805100RFKEA vs D1208058B1000FP0
D1208058B1000FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW0805100RFKEA vs D1208058B1000FP5

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    92
  • 3. China
    84
  • 4. Canada
    78
  • 5. Croatia
    75
  • 6. Gabon
    63
  • 7. Burundi
    63
  • 8. Montenegro
    63
  • 9. Sweden
    63
  • 10. Bahrain
    62

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Low Iq Dual Synchonous Buck Converter (10.3V@10A)
    PMP7856.2: This is a synchronous buck converter with low Iq current. It has an input voltage range of 19V-to-32Vin and two regulated outputs: 10.3Vout @ 15A and 10.3Vout @ 10A.
  • High Voltage Input (184Vac…707Vac) to 12V@1A, 3.3V@100mA Non-isolated Flyback Reference Design
    PMP8678: The UCC28720 is a quasi resonant controller and is specialized to drive high voltage BJTs. When the drain voltage is higher than 1KV, BJTs are the best choice for low to mid power flyback converters. In this case two voltages are supplied: 12V@1A and 3.3V@100mA.
  • LM3447 - 230VAC, 10W, Phase Dimmable Non-isolated Buck-Boost PFC LED Driver
    PMP8025: The main purpose of this reference design is to demonstrate a high performance offline phase dimmable Buck-Boost PFC LED driver based on LM3447. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows:
  • 144 to 253VAC Vin 10.5W Quasi-Resonant Flyback Reference Design
    PMP8735: The PMP8735 reference design uses the LM5023 quasi-resonant flyback controller to generate 5V@2.1A from an input voltage of 144VAC to 253VAC.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • 8W Isolated Flyback LED Driver with PFC for A19 using TPS92314
    PMP8010: The main purpose of this reference design is to demonstrate a high performance and compact size offline flyback LED driver with PFC based on TPS92314. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC, 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●84% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
  • Low Iq Dual Synchonous Buck Converter (10.3V@15A)
    PMP7856.1: This is a synchronous buck converter with low Iq current. It has an input voltage range of 19V-to-32Vin and two regulated outputs: 10.3Vout @ 15A and 10.3Vout @ 10A.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Forward Converter (48V@0.8A) for POE Power Sourcing (PSE)
    PMP7840: This is an isolated, active clamp forward converter for Power Over Ethernet applicatioins. The circuit has an input voltage range of 8V-to-14V and a regulates the output to 48Vout @ 0.8A
  • Low Iq Dual Synchonous Buck Converter (10.3V@10A) - PMP7856.2 - TI Tool Folder
    PMP7856: This is a synchronous buck converter with low Iq current. It has an input voltage range of 19V-to-32Vin and two regulated outputs: 10.3Vout @ 15A and 10.3Vout @ 10A.
  • Reinforced Isolated IGBT Gate Drive Flyback Power Supply with 8 Outputs Reference Design
    TIDA-00182: This reference design provides reinforced isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a flyback isolated control topology, this reference design provides isolation compliant to IEC61800-5, and generates power rails for all three arms of the 3-phase inverter from a single transformer. The output power is currently set at 2W/IGBT but can be scaled up for higher power IGBTs by changing the transformer design.
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • High Voltage Input (184Vac…707Vac) to 12V@1A, 3.3V@100mA Non-isolated Flyback Reference Design
    PMP8678.1: The UCC28720 is a quasi resonant controller and is specialized to drive high voltage BJTs. When the drain voltage is higher than 1KV, BJTs are the best choice for low to mid power flyback converters. In this case two voltages are supplied: 12V@1A and 3.3V@100mA.
  • 700V-860V input to 16.5V@0.5A output
    PMP7769: Circuit is a non isolated flyback converter. Vin is 700V to 800V max, converting to 16.5V out at a maximum current of 500mA. The design utilizes an external Error amplifier using an LMC7101 for feedback control. The circuit also uses U102 and Q101(and resistors etc etc…) as an external UVLO circuit. LM5021 features include an ultra-low (25 µA) start-up current, which minimizes power losses in the high voltage start-up network. A skip cycle mode reduces power consumption with light loads for energy conserving applications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →