If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW080510K0FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0117 / $0.1300

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
D1208058B1002FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW080510K0FKEA vs D1208058B1002FP5
D1208058B1002FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW080510K0FKEA vs D1208058B1002FP0

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. India
    89
  • 3. China
    83
  • 4. Taiwan
    74
  • 5. South Korea
    73
  • 6. Canada
    71
  • 7. Indonesia
    70
  • 8. Nigeria
    68
  • 9. Turkey
    67
  • 10. Romania
    66

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

CRCW20107R50FNEF

Vishay Dale

Also for: CRCW251297R6FKEG, CRCW06033R90FKEA, CRCW08053M09FKEA and 94 others.
  • CRCW201038R3FKEF,
  • CRCW2010392RFKEF,
  • CRCW0402976KFKED,
  • CRCW08051R00JNEAC,
  • CRCW201047R5FKEF,
  • CRCW020122R6FNED,
  • CRCW120666R5FKEA,
  • CRCW0201127KFNED,
  • CRCW06036K04FKEAC,
  • CRCW0201267RFNED,
  • CRCW02014K70FNED,
  • CRCW020112K1FNED,
  • CRCW04021M15FKED,
  • CRCW080537R4FKEAC,
  • CRCW0805221RFKEB,
  • CRCW0402360KFKED,
  • CRCW0805221RFKEA,
  • CRCW06038R06FNEA,
  • CRCW120610K7FKEA,
  • CRCW1206102KFKEA,
  • CRCW2010100KJNEFHP,
  • CRCW12102R49FKEA,
  • CRCW08051R54FKEA,
  • CRCW0805274KFKEA,
  • CRCW060348K7FKEA,
  • CRCW0805205RFKEA,
  • CRCW040224R0JNEDC,
  • CRCW060349K9FKEB,
  • CRCW060349K9FKEA,
  • CRCW020117K4FKED,
  • CRCW06035K69FKEA,
  • CRCW060349K9FKEC,
  • CRCW040230K1FKEDC,
  • CRCW040231K6FKED,
  • CRCW2010453RFKEF,
  • CRCW0402453RFKEDHP,
  • CRCW06031R20FKEAHP,
  • CRCW2010226RFKEF,
  • CRCW251218R2FKEGHP,
  • CRCW0201210RFNED,
  • CRCW2512270RJNEG,
  • CRCW0603402KFKEAC,
  • CRCW12061M18FKEA,
  • CRCW040212R0JNEDC,
  • CRCW1206287KFKEA,
  • CRCW04021K37FKED,
  • CRCW1206287KFKEB,
  • CRCW0603127KFKEA,
  • CRCW12101R37FNEA,
  • CRCW1206680KJNEA,
  • CRCW12106R98FKEA,
  • CRCW120627R0FKEA,
  • CRCW020122R1FNED,
  • CRCW080569K8FKEAE6,
  • CRCW2512160RJNEG,
  • CRCW0805182KFKEAC,
  • CRCW080515R0FKEA,
  • CRCW040234R0FKED,
  • CRCW020115K4FKED,
  • CRCW0805147RFKEA,
  • CRCW1210182RFKEA,
  • CRCW04023K90FKED,
  • CRCW201012K1FKEF,
  • CRCW04022M37FKED,
  • CRCW0201620KFNED,
  • CRCW08053M30FKEA,
  • CRCW060328K0DKEAP,
  • CRCW0805390KJNEA,
  • CRCW060314R7FKEA,
  • CRCW0201348RFNED,
  • CRCW25128K20JNEG,
  • CRCW201053R6FKEF,
  • CRCW02011K00FKED,
  • CRCW201015R8FKEF,
  • CRCW0805100RFKEAHP,
  • CRCW0201360RFNED,
  • CRCW06036M49FKEA,
  • CRCW06036K49FKEA,
  • CRCW120644K2FKEAC,
  • CRCW020143K0JNED,
  • CRCW06031K10FKEAC,
  • CRCW040249K9FKEE,
  • CRCW08056K34FKEA,
  • CRCW040249K9FKED,
  • CRCW0201360KJNED,
  • CRCW020163K4FNED,
  • CRCW12061M20JNEA,
  • CRCW121036K0JNEA,
  • CRCW040215K0FKEDC,
  • CRCW020175K0FKED,
  • CRCW0201953RFNED,
  • CRCW060313K7DKEAP,
  • CRCW08052R40FKEAHP,
  • CRCW121066R5FKEA

Reference Designs

  • 2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections
    PMP10651.4: PMP10651 is a low noise, multi-output SMPS design where LM53603 is used in Inverting Buck-Boost Fly buck topology to generate positive and negative supply needed in multiple noise sensitive applications such as powering High Speed Video Amplifier, RF amplifier, Precision Low noise amplifier etc. The design accepts an input voltage of 7Vin to 15 Vin DC (from 12V Lead Acid Battery) and provides outputs of +12V@500mA, -12v@500mA, 5V @400mA and 3.3V@150mA. It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters .
  • Three Output, 7W, Isolated Fly-back Reference Design
    PMP10866.2: This compact design is intended for use as a 14V bias. It can connect to the secondary side of an LLC and acts as a bias for 2 separate PFCs.
  • 2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections
    PMP10651.1: PMP10651 is a low noise, multi-output SMPS design where LM53603 is used in Inverting Buck-Boost Fly buck topology to generate positive and negative supply needed in multiple noise sensitive applications such as powering High Speed Video Amplifier, RF amplifier, Precision Low noise amplifier etc. The design accepts an input voltage of 7Vin to 15 Vin DC (from 12V Lead Acid Battery) and provides outputs of +12V@500mA, -12v@500mA, 5V @400mA and 3.3V@150mA. It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters .
  • Two-Switch Flyback Reference Design
    PMP10037: This Two-Switch Flyback generates isolated 12.0V @ 0.6A from an input voltage range of 36V to 72V.
  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.
  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.1: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Non sync buck controller with 24V input and 18V @ 4.2A output
    PMP7755: PMP7755 is a non-synchronous buck controller for LM3409 with 24V DC input and 18V output @ 4.2A. The load is 9 strings with 6 LEDs per string. It uses a motion detector with PIR (passive infarared) dimming as well as 0-10V analog dimming. It has differential high side current sensing which enables setting the dimpoint on PIR. It also has a turn on/off delay.
  • 24V input to 14V@6A, Non Sync Buck LED Driver
    PMP7761: It is a High current Non Synchronous buck DC-DC LED driver. The LM3409 uses Constant Off-Time (COFT) control to regulate an accurate constant current without the need for external control loop compensation. Analog and PWM dimming are easy to implement and result in a highly linear dimming range with excellent achievable contrast ratios. Programmable UVLO, low-power shutdown, and thermal shutdown complete the feature set.
  • 2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections
    PMP10651.3: PMP10651 is a low noise, multi-output SMPS design where LM53603 is used in Inverting Buck-Boost Fly buck topology to generate positive and negative supply needed in multiple noise sensitive applications such as powering High Speed Video Amplifier, RF amplifier, Precision Low noise amplifier etc. The design accepts an input voltage of 7Vin to 15 Vin DC (from 12V Lead Acid Battery) and provides outputs of +12V@500mA, -12v@500mA, 5V @400mA and 3.3V@150mA. It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters .
  • Ten Output QR Flyback and Buck Converter Reference Design - PMP10822.10 - TI Tool Folder
    PMP10822: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.9: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Analog Linearized 3-Wire PT100 RTD to 2-Wire 4-20mA Current Loop Transmitter Reference Design
    TIPD161: This design features a single-chip solution to linearize and transmit a 3-wire PT100 RTD over the industry standard 2-wire 4-20mA current loop. The design was configured for a -200°C to 800°C temperature range, but other temperature ranges can be achieved by adjusting the component values as discussed in the Theory of Operation section of the reference design guide.
  • 2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections
    PMP10651.2: PMP10651 is a low noise, multi-output SMPS design where LM53603 is used in Inverting Buck-Boost Fly buck topology to generate positive and negative supply needed in multiple noise sensitive applications such as powering High Speed Video Amplifier, RF amplifier, Precision Low noise amplifier etc. The design accepts an input voltage of 7Vin to 15 Vin DC (from 12V Lead Acid Battery) and provides outputs of +12V@500mA, -12v@500mA, 5V @400mA and 3.3V@150mA. It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters .
  • 20W 3-Phase E-Meter Flyback Reference Design
    PMP10129.1: The PMP10129 has been designed especially for E-meters. It uses the LM5021 flyback controller to provide two isolated outputs (6V and 24V) from an 3-phase input. The input voltage range is between 90VAC and 460VAC.
  • High Efficiency 400W AC/DC Power Supply Reference Design - PMP11064.1 - TI Tool Folder
    PMP11064: PMP11064 is a high-efficiency AC/DC power supply reference design with universal AC input and 20V/20A output. Interleaved transition mode PFC and LLC series resonant converter is applied for 20V/20A main power. A PSR Flyback with MOSFET integrated controller is applied as the auxiliary supply. 91.2% efficiency is achieved at low line and full load. 93.1% efficiency is achieved at high line and full load.
  • Ultra-Wide Input Voltage Range PSR Flyback Converter Reference Design
    PMP10200: The PMP10200 reference design uses the UCC28700 primary-side regulated quasi-resonant flyback controller to generate a 28V output from an DC input. The input voltage range is between 25VDC and 520VDC. It is a low cost solution because no optocoupler is needed to regulate the output voltage.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.6: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • 20W 3-Phase E-Meter Flyback Reference Design
    PMP10129.2: The PMP10129 has been designed especially for E-meters. It uses the LM5021 flyback controller to provide two isolated outputs (6V and 24V) from an 3-phase input. The input voltage range is between 90VAC and 460VAC.
  • 8 to 18Vin 48Vout @ 1A Single-Phase Isolated Flyback Converter Reference Design
    PMP7899: PMP7899 is an isolated flyback converter utilizing the LM5022 for industrial applications. This design has a minimum operating input voltage of 8V and a maximum input voltage of 18V. A custom flyback transformer from Coilcraft is used in this design.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • Non sync buck Hysteretic Controller for 9-18V input and 8V,3A output
    PMP7771: This circuit is a non synchronous buck hysteretic controller. It uses a low ESR ceramic capacitor at the output and uses a series resistor to generate the ripple. It uses LM3489 which is a high efficiency PFET switching regulator controller. The PFET architecture also allows for low component count as well as ultra-low dropout, 100% duty cycle operation. Another benefit is high efficiency operation at light loads without an increase in output ripple.
  • Three Output, 7W, Isolated Fly-back Reference Design
    PMP10866.1: This compact design is intended for use as a 14V bias. It can connect to the secondary side of an LLC and acts as a bias for 2 separate PFCs.
  • 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter
    TIDA-00558: Today's automotive power consumtion is 3KW, which will increase to 10KW in next 5 years and 12V batttary is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP & OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battary is used to power high torque motors and other high power components such as A/C compressors and EPS, while no change to 12V battery loads.
  • 2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections - PMP10651.1 - TI Tool Folder
    PMP10651: PMP10651 is a low noise, multi-output SMPS design where LM53603 is used in Inverting Buck-Boost Fly buck topology to generate positive and negative supply needed in multiple noise sensitive applications such as powering High Speed Video Amplifier, RF amplifier, Precision Low noise amplifier etc. The design accepts an input voltage of 7Vin to 15 Vin DC (from 12V Lead Acid Battery) and provides outputs of +12V@500mA, -12v@500mA, 5V @400mA and 3.3V@150mA. It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters .
  • Boost LED Driver with 12V AC and driving 6LEDS at 320mA
    PMP7754: This design uses a 12Vac input which is rectified and fed to a boost DC to DC Converter with constant current feedback loop for driving 6 series LEDs at 0.32A. Also implemented is a simple circuit to decode a dimming signal from a TRIAC. This dimming decoder circuit controls the dimming level of the LEDs.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.10: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Non sync buck controller with 32 to 36V input and 29.2V @ 6A output
    PMP7757: PMP7757 is a non-synchronous buck controller with 32V to 36V DC input and 29.2V@ 6A output.
  • Three Output, 7W, Isolated Fly-back Reference Design
    PMP10866.3: This compact design is intended for use as a 14V bias. It can connect to the secondary side of an LLC and acts as a bias for 2 separate PFCs.
  • 8W Primary-Side Regulated Flyback Using UCC28700 Reference Design
    PMP8632: This design is a primary side regulated flyback (optocoupler-less) with secondary side synchronous rectification and an input voltage range of 85VAC to 240VAC. It delivers an output of 5.0V@1.6A.
  • High-Efficiency Isolated Flyback Converter Reference Design for PoE Application
    PMP9446: PMP9446 is an Isolated Flyback Converter using the LM5022 controller IC. The design accepts an input voltage of 10Vin to 15Vin (12Vin Nominal) and provides an output of 54Vout capable of supplying 0.75A of continuous current to the load. The design was built on the PMP7899 PCB, which was modified to the PMP9446 design configuration and requirements.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.3: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 200W Natural Interleaving Transition-Mode PFC Flyback LED Driver Reference Design
    PMP10116: This design uses the UCC28063A transition-mode pfc controller to drive LEDs up to 700mA current from an AC input. This flyback pfc topology provides isolation and uses quasi-resonant mode control. It supports analog dimming on the output side.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.8: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.2: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.4: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Forward Converter (48V@0.8A) for POE Power Sourcing (PSE)
    PMP7840: This is an isolated, active clamp forward converter for Power Over Ethernet applicatioins. The circuit has an input voltage range of 8V-to-14V and a regulates the output to 48Vout @ 0.8A
  • 6V-33V input to 16.7V output@1.75A, Buck Boost Converter
    PMP7759: It is a Buck Boost configuration where input ranges from 6V to 33V DC. The output has 5 LEDs in the string producing 16.7V in the output. It uses NTC for thermal shutdown thereby protecting the circuit in case of high temperature issues. It can be used in Indoor and Outdoor area SSL, Automotive, General illumination etc.
  • Ten Output QR Flyback and Buck Converter Reference Design - PMP10822.9 - TI Tool Folder
    PMP10822: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • Isolated offline LED driver with 120V AC and driving 4X4 LED string at 1.5A
    PMP7753: 120Vac Isolated Offline Flyback AC to DC converter with constant current Feedback for driving 4 LEDs at 1.5A. Also implemented is a simple circuit to decode a dimming signal from a TRIAC, This dimming decoder circuit, controls the dimming level of the LEDs.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • Ten Output QR Flyback and Buck Converter Reference Design - PMP10822.6 - TI Tool Folder
    PMP10822: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 2.2MHz Switching, Synchronous Split Supply Reference Design for 12V Battery with all Protections - PMP10651.2 - TI Tool Folder
    PMP10651: PMP10651 is a low noise, multi-output SMPS design where LM53603 is used in Inverting Buck-Boost Fly buck topology to generate positive and negative supply needed in multiple noise sensitive applications such as powering High Speed Video Amplifier, RF amplifier, Precision Low noise amplifier etc. The design accepts an input voltage of 7Vin to 15 Vin DC (from 12V Lead Acid Battery) and provides outputs of +12V@500mA, -12v@500mA, 5V @400mA and 3.3V@150mA. It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters .
  • 12V Vin Nominal, 50V Vout @ 0.8A Isolated Flyback Converter - Reference Design
    PMP7931: PMP7931 is an isolated flyback converter accepting an input voltage of 12Vin +/-10% and providing an isolated 50Vout capable of supplying up to 0.8A of current to the load.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.7: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 15V – 50V input to 12V@5A, Non Sync Buck
    PMP7767: It is a non synchronous buck controller. It uses a constant on time (COT) device i.e. LM5085. This circuit has ceramic output capacitors which have very low ESR. Therefore the ripple is generated using the DCR of the inductor. The ripple voltage is then superimposed onto the feedback voltage.
  • 9V – 50V input to 12V@3A, Sepic Converter
    PMP7768: It is a 36W Sepic converter designed using LM5022. The output is set to 12V and input varies from 9V to 50V. It uses a bootstrap supply to minimize losses in LM5022. It is a current mode controller.
  • Automotive 48V 1kW Motor Drive Reference Design
    TIDA-00281: The TIDA-00281 TI Design is a 3-Phase Brushless DC Motor Drive designed to operate in 48-V automotive applications. The board is designed to drive motors in the 1-kW range and can handle currents up to 30-A. The design includes analog circuits working in conjunction with a C2000 LaunchPad to spin a 3-Phase BLDC motor without the need for position feedback from Hall Effect sensors or quadrature encoder.
  • Analog Linearized 3-Wire PT1000 RTD to 2-Wire 4-20mA Current Loop Transmitter Reference Design
    TIPD202: This design features a single-chip solution to linearize and transmit a 3-wire PT1000 RTD over the industry standard 2-wire 4-20mA current loop. The design was configured for a -50°C to 250°C temperature range, but other temperature ranges can be achieved by adjusting the component values as discussed in the Theory of Operation section of the reference design guide. Unadjusted design accuracy was measured to be less than 0.15°C over the selected RTD temperature span.
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Triac Dimmable AC-DC LED Driver Reference Design
    PMP6013: This reference design provides a high-brightness LED driver based on the TPS92310 configured as a power factor corrected flyback regulator that is triac dimmable. It is designed to operate with an input voltage in the range of 90VAC to 135VAC with a 120VAC nominal input voltage. This design is set up for a default output current of 340mA with an output voltage range of 21V to 27V or approximately 6 to 8 LEDs depending on the forward voltage of each.
  • Ten Output QR Flyback and Buck Converter Reference Design
    PMP10822.5: The PMP10822 reference design utilizes two QR flyback, and four buck converters. The efficiency for the 12V and 24V flyback approaches 87%, while the 16V buck converter has efficiency greater than 89%.
  • 700V-860V input to 16.5V@0.5A output
    PMP7769: Circuit is a non isolated flyback converter. Vin is 700V to 800V max, converting to 16.5V out at a maximum current of 500mA. The design utilizes an external Error amplifier using an LMC7101 for feedback control. The circuit also uses U102 and Q101(and resistors etc etc…) as an external UVLO circuit. LM5021 features include an ultra-low (25 µA) start-up current, which minimizes power losses in the high voltage start-up network. A skip cycle mode reduces power consumption with light loads for energy conserving applications.
  • Active clamp forward with -30 to -6V input and 6V @ 18A output
    PMP7756: PMP7756 is an active clamp forward controller. It has a 6V @ 18A isolated output. It uses self driven synchronous regulation.
  • Rail Cleaner With Adjustable Output Voltage Drop and Soft-start Capabilities Reference Design
    TIDA-00533: The TIDA-00533 reference design features a post regulation voltage follower and rail cleaner for noise sensitive applications; provides a high efficiency by operating at the voltage dropout level. This design also offers functional and safety features which make it more beneficial than a discrete rail cleaner.
  • 30V-800V input to 21V@1.5A output, High Voltage Flyback Converter
    PMP7760: PMP7760 is a high voltage flyback DC-DC converter with Q100 and D100 qualification. The design includes an external bias supply to withstand 800V. LM5022 used in the circuit has additional features like an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, soft-start, external synchronization capability and thermal shutdown.
  • Low-Side V-I Converter Reference Design, 0 to 5 V Input, 0 mA to 500 mA Output
    TIPD101: This Verified Design provides the theory, component selection, simulation, PCB design, and measurement details for a low-side voltage-to-current (V-I) converter. The circuit delivers a well-regulated current to a floating load which could include actuators, sensors, motors, LEDs, and many other applications. The design uses the OPA735 small-signal op amp to control an NPN emitter-follower that sources current to the load. The current is accurately regulated by feeding back the voltage drop across a low-side current-sense resistor to the op amp. The rail-to-rail input/output topology of the OPA735 allows for good accuracy even at low currents because there is very little "dead-zone" in either the input or output stage. The auto-zero zero-drift technology in the OPA735 allows for great DC performance over temperature. See more TI Precision Designs
  • High Efficiency, High Power Factor 1300W AC/DC Power Supply Reference Design - PMP10948.1 - TI Tool Folder
    PMP10948: PMP10948 is a high-efficiency, high power factor AC/DC power supply reference design using UCC28063 interleaved transition-mode PFC controllers. There are two PFC stages in this design, 750W output power generates from one of the PFC stages and 550W output power generates from the other PFC stage. This design achieve 95.6% efficiency at 120VAC input and 98% efficiency at 220VAC input with over 1300W output power.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →