-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K4239
|
Newark | Res, Thick Film, 10K, 1%, 0.125W, 0805, Reel, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW080510K0FKEB Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 190000 |
|
$0.0080 | Buy Now |
DISTI #
26R4046
|
Newark | Res, Thick Film, 10K, 1%, 0.125W, 0805, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080510K0FKEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17812 |
|
$0.0090 | Buy Now |
|
Bristol Electronics | 1707 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 150V, 1% ±Tol, 100ppm, 0805 Case | 55 |
|
$0.0304 | Buy Now |
DISTI #
CRCW080510K0FKEB
|
TTI | Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 260000 In Stock |
|
$0.0050 / $0.0059 | Buy Now |
DISTI #
CRCW080510K0FKEB
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080510K0FKEB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 0805 Pre-ordered RLCs RoHS Purchase Online, Ship Immediately | 9240 |
|
$0.0044 / $0.0058 | Buy Now |
DISTI #
2614322
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0088 / $0.0096 | Buy Now |
DISTI #
2614322
|
Farnell | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0088 | Buy Now |
DISTI #
2616756
|
Farnell | RES, 10K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0060 / $0.0322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080510K0FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080510K0FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 81 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080510K0FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080510K0FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080510K0FKEB vs RK73H2ARTTPD1002F |
CR0805-10W-1002FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW080510K0FKEB vs CR0805-10W-1002FSNT |
MC0805L6F1002SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | CRCW080510K0FKEB vs MC0805L6F1002SE |
NMCR0805FG10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CRCW080510K0FKEB vs NMCR0805FG10K0 |
CR-05FL7---10K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRCW080510K0FKEB vs CR-05FL7---10K |
RMF10FT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CRCW080510K0FKEB vs RMF10FT1002 |
FCF05FW-1002-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080510K0FKEB vs FCF05FW-1002-W |
MC0805-1002-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | CRCW080510K0FKEB vs MC0805-1002-FT |
RK73H2ATTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080510K0FKEB vs RK73H2ATTPD1002F |
9C08052A1002FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CRCW080510K0FKEB vs 9C08052A1002FKPF3 |