If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW080510R0FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0900 / $19.2600

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
CRCW080510R0FKBA Resistors RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies CRCW080510R0FKEA vs CRCW080510R0FKBA
CRCW080510R0FKTI Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW080510R0FKEA vs CRCW080510R0FKTI
CRCW080510R0F100RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW080510R0FKEA vs CRCW080510R0F100RT5
CRCW080510R0FKTL Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW080510R0FKEA vs CRCW080510R0FKTL

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. India
    92
  • 3. Latvia
    81
  • 4. SGP
    80
  • 5. China
    80
  • 6. Taiwan
    74
  • 7. Russia
    73
  • 8. Malaysia
    72
  • 9. Mexico
    70
  • 10. Turkey
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.2: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.
  • Low Iq Dual Synchonous Buck Converter (10.3V@10A)
    PMP7856.2: This is a synchronous buck converter with low Iq current. It has an input voltage range of 19V-to-32Vin and two regulated outputs: 10.3Vout @ 15A and 10.3Vout @ 10A.
  • Capacitor-based Backup Power Supply for PLC Modules Reference Design
    TIDA-00500: TIDA-00500 is a reference design to provide power to load for short duration of time after a power interrupt has occurred. Traditionally Programmable Logic Controllers (PLCs) are equipped with a recharge battery source for alternative power. This battery source often suffers from drawbacks like complex charging topologies, charging time, periodic maintenance, and eco-hazards. In scenarios where PLCs need to be functional for a short duration of time after power interrupt, a capacitor based backup is a much simpler and more effective approach because of the higher power density in comparison to a standard battery-based solution.
  • LM3447 - 230VAC, 10W, Phase Dimmable Non-isolated Buck-Boost PFC LED Driver
    PMP8025: The main purpose of this reference design is to demonstrate a high performance offline phase dimmable Buck-Boost PFC LED driver based on LM3447. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows:
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.1: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • 20W 3-Phase E-Meter Flyback Reference Design
    PMP10129.1: The PMP10129 has been designed especially for E-meters. It uses the LM5021 flyback controller to provide two isolated outputs (6V and 24V) from an 3-phase input. The input voltage range is between 90VAC and 460VAC.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Non isolated flyback with 30 to 800V input and 20V @ 250mA output
    PMP7764: PMP7764 is a non-isolated flyback converter. The input voltage ranges from 30 – 800V DC. The output is 20V @ 250mA. It has a high voltage hold off circuit.
  • 20W 3-Phase E-Meter Flyback Reference Design
    PMP10129.2: The PMP10129 has been designed especially for E-meters. It uses the LM5021 flyback controller to provide two isolated outputs (6V and 24V) from an 3-phase input. The input voltage range is between 90VAC and 460VAC.
  • Reverse Power Supply - Eight Inputs One Output Reference Design
    PMP10099: This reference design is a power solution for reverse-powered telecom applications. Up to eight isolated inputs provide one common output; the load is shared equally between all active converters.
  • Non sync buck Hysteretic Controller for 9-18V input and 8V,3A output
    PMP7771: This circuit is a non synchronous buck hysteretic controller. It uses a low ESR ceramic capacitor at the output and uses a series resistor to generate the ripple. It uses LM3489 which is a high efficiency PFET switching regulator controller. The PFET architecture also allows for low component count as well as ultra-low dropout, 100% duty cycle operation. Another benefit is high efficiency operation at light loads without an increase in output ripple.
  • TPS92310 Universal 18W
    PMP8006: The main purpose of this reference design is to demonstrate a high efficiency offline LED driver with PFC based on TPS92310. This LED driver is designed for converting an AC input to a regulated LED current.The operating conditions and performance of the reference design are as follows: 1.90VAC to 264VAC, 60/50HZ Input voltage;2.55V to 65V LED Forward Voltage;3.275mA Regulated LED Current;4.System Efficiency ≥ 90%;5.High Power Factor > 0.9;6.Output Short-Circuit and Open-Circuit Protection.
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC - PMP10110.1 - TI Tool Folder
    PMP10110: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • 30W Isolated Synchronous Flyback Converter Reference Design
    PMP10506: PMP10506 is an isolated synchronous flyback converter using the LM5122 controller IC. The design accepts an input voltage of 9Vin to 60Vin and provides an isolated output of 5Vout capable of supplying 6A of continuous current to the load.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design - PMP9185.1 - TI Tool Folder
    PMP9185: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • 15W Isolated Downlight / light bulb LED Driver (32V @ 0.4A)
    PMP8011: The main purpose of this reference design is to demonstrate a high performance offline flyback LED driver with PFC based on TPS92314A (220VAC with PFC) . This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: 198VAC to 264VAC, 50Hz Input Voltage, 28V to 34V LED Voltage, 400mA Regulated LED Current , 87% Typical System Efficiency, High Power Factor > 0.9, Output Short-Circuit and Open-Circuit Protection.
  • Low Iq Dual Synchonous Buck Converter (10.3V@15A)
    PMP7856.1: This is a synchronous buck converter with low Iq current. It has an input voltage range of 19V-to-32Vin and two regulated outputs: 10.3Vout @ 15A and 10.3Vout @ 10A.
  • 200W Natural Interleaving Transition-Mode PFC Flyback LED Driver Reference Design
    PMP10116: This design uses the UCC28063A transition-mode pfc controller to drive LEDs up to 700mA current from an AC input. This flyback pfc topology provides isolation and uses quasi-resonant mode control. It supports analog dimming on the output side.
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.1: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Forward Converter (48V@0.8A) for POE Power Sourcing (PSE)
    PMP7840: This is an isolated, active clamp forward converter for Power Over Ethernet applicatioins. The circuit has an input voltage range of 8V-to-14V and a regulates the output to 48Vout @ 0.8A
  • Isolated IGBT Gate Driver Evaluation Platform for 3-Phase Inverter System Reference Design
    TIDA-00195: The TIDA-00195 reference design consists of a 22kW power stage with TI’s new reinforced isolated IGBT gate driver ISO5852S intended for motor control in various applications. This design allows performance evaluation of the ISO5852S in 3-phase inverter incorporating 1200V rated IGBT modules of current ratings ranging from 50A-200A. Some of the important functionality and performance evaluated are short circuit protection using DESAT detection, Soft-shutdown, effectiveness of the Active Miller Clamp at different inverter dv/dt, and ESD/EFT performance of IGBT gate driver at system level derived from adjustable speed electrical power drive systems (IEC61800-3). Piccolo launch pad LAUNCHXL-F28027 is used to generate the PWM signals required for controlling the inverter.
  • Low Iq Dual Synchonous Buck Converter (10.3V@10A) - PMP7856.2 - TI Tool Folder
    PMP7856: This is a synchronous buck converter with low Iq current. It has an input voltage range of 19V-to-32Vin and two regulated outputs: 10.3Vout @ 15A and 10.3Vout @ 10A.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.3: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • 6V-33V input to 16.7V output@1.75A, Buck Boost Converter
    PMP7759: It is a Buck Boost configuration where input ranges from 6V to 33V DC. The output has 5 LEDs in the string producing 16.7V in the output. It uses NTC for thermal shutdown thereby protecting the circuit in case of high temperature issues. It can be used in Indoor and Outdoor area SSL, Automotive, General illumination etc.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.2: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • 14-Channel Active Cell Balance Battery Management Reference Design
    TIDA-00239: Active Balance chipset for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. With precise and robust active balancing, the Active Balance BMS is capable of bidirection power transfer at each cell. Each EM1401EVM can manage 6 to 14 cells (60V max) for Li-ion battery applications. The EM1401EVM modules can be stacked up to 1300V. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also provided.
  • 9V – 50V input to 12V@3A, Sepic Converter
    PMP7768: It is a 36W Sepic converter designed using LM5022. The output is set to 12V and input varies from 9V to 50V. It uses a bootstrap supply to minimize losses in LM5022. It is a current mode controller.
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.4: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • Universal Line Power Supply for PLC using PSR Flyback and Compact DC/DC Stages Reference Design
    PMP9185.4: The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB provides the freedom of supplying DC/DC and LDO from AC input or DC input.
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Universal AC Input to 30Vmax@6A Lead-acid Battery Charger Reference Design with PFC
    PMP10110.3: The PMP10110 design converts the universal input AC voltage to isolated 17V...30V@6A and is suitable to charge lead-acid or Li-Ion batteries. The converter is a constant-V and constant-I genarator and the set points for output voltage (charge level) and current are settable by means of two PWM signals. The first stage is a PFC boost while the isolation ad current stabilization is performed by DC-DC half bridge stage. An isolated quasi-resonant flyback converter supplies all internal voltages and provide some extra current for external loads (fan or analog section), in details 12V@400mA and 5V@300mA.
  • 5V/2.5A AC/DC Flyback PSU for USB Adaptor Applications Reference Design
    PMP8965: The PMP8965 is a 12.5W USB adapter reference design using the UCC28740 quasi-resonant/discontinues flyback controller, with synchronous rectification to improve efficiency using the UCC24610 Green Rectifier Controller.
  • 9 to 60Vin 12Vout @ 5A Single-Phase Isolated Synchronous Flyback Converter Reference Design
    PMP9256: PMP9256 is an isolated synchronous flyback converter utilizing the LM5122 for industrial applications. The benefit of using a synchronous flyback is higher efficiency compared to a non-synchronous flyback.
  • High Efficiency Synchronous Flyback with 36-72Vin to 5Vout@2A Reference Design
    PMP8917: PMP8917 has been designed as a competitive open-frame alternative for the communications market with 36-72Vin to 5V/2A. The product is supplied in the industry standard footprint of 2.0 x 1.0 x 0.394 inches. PMP8917 has a basic insulation system from input to output making it suitable for a wide variety of applications. LM5020 is used as synchronous Flyback converter controller for PMP8917 with 92.9% converter efficiency.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →