If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW08051K00FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0090 / $0.0980

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
CRCW08051001F100RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08051K00FKEA vs CRCW08051001F100RT5
D1208058B1001FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08051K00FKEA vs D1208058B1001FP5
D1208058B1001FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08051K00FKEA vs D1208058B1001FP0

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    93
  • 3. China
    85
  • 4. Canada
    74
  • 5. Germany
    73
  • 6. Italy
    73
  • 7. Turkey
    72
  • 8. South Korea
    67
  • 9. Bulgaria
    66
  • 10. Brazil
    65

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Avnet Americas $0.0090 Buy Now
  • 2. Avnet Americas $0.0090 Buy Now
  • 3. Avnet Americas $0.0310 Buy Now
  • 4. Avnet Americas $0.0780 Buy Now
  • 5. Future Electronics $0.0980 Buy Now

Datasheets & Reference Designs

Reference Designs

  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.2: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design - PMP4484.8 - TI Tool Folder
    PMP4484: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler - PMP7993.2 - TI Tool Folder
    PMP7993: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design - PMP4484.6 - TI Tool Folder
    PMP4484: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • 24V input to 14V@6A, Non Sync Buck LED Driver
    PMP7761: It is a High current Non Synchronous buck DC-DC LED driver. The LM3409 uses Constant Off-Time (COFT) control to regulate an accurate constant current without the need for external control loop compensation. Analog and PWM dimming are easy to implement and result in a highly linear dimming range with excellent achievable contrast ratios. Programmable UVLO, low-power shutdown, and thermal shutdown complete the feature set.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.6: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • Isolated Flyback Converter for Industrial Bias Supply - Reference Design
    PMP7932: PMP7932 is an isolated flyback converter which accepts an input voltage of 12Vin to 24Vin and provides dual polarity ouputs of +12Vout @ 0.25A and -12V @ 0.25A.
  • Analog Linearized 3-Wire PT100 RTD to 2-Wire 4-20mA Current Loop Transmitter Reference Design
    TIPD161: This design features a single-chip solution to linearize and transmit a 3-wire PT100 RTD over the industry standard 2-wire 4-20mA current loop. The design was configured for a -200°C to 800°C temperature range, but other temperature ranges can be achieved by adjusting the component values as discussed in the Theory of Operation section of the reference design guide.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.8: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • Low-Power Isolated Supply, Input range: 36V to 75V, Output: 10V @ 120mA, LM5017
    PMP7798.3: An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator using a coupled inductor. LM5017 regulator integrates both the high and low side power switches essential for creating isolated converter. The input voltage range is 36V to 75V and it drives an output of 10V @ 120mA.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.4: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.1: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Non-Synchronous Flyback Converter with Dual-Output
    PMP7901: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an Isolated dual-output of 5 volts and negative 5 volts at 0.25 Amps.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.1: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter
    TIDA-00558: Today's automotive power consumtion is 3KW, which will increase to 10KW in next 5 years and 12V batttary is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP & OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battary is used to power high torque motors and other high power components such as A/C compressors and EPS, while no change to 12V battery loads.
  • Low-Power Isolated Supply, Input range: 36V to 75V, Output: 5V @ 80mA, LM5017
    PMP7798.2: An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator using a coupled inductor. LM5017 regulator integrates both the high and low side power switches essential for creating isolated converter. The input voltage range is 36V to 75V and it drives an output of 5V @ 80mA.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478.3: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • Ultra-wide Input range, Dual Output, Offline AC/DC Bias Supply with PSR control and BJT switch
    PMP10397: This design uses low cost primary side regulation (PSR) IC UCC28722 with a bipolar transistor for ultra-wide input range applications (85VAC to 528VAC). Two outputs with separated grounds, 5V/0.3A and 16.5V/0.1A are generated.
  • Non sync buck controller with 32 to 36V input and 29.2V @ 6A output
    PMP7757: PMP7757 is a non-synchronous buck controller with 32V to 36V DC input and 29.2V@ 6A output.
  • Analog Front End for Motor Electronic Overload Relays with Enhanced Current Range
    TIDA-00191: This reference design is the analog front end (AFE) for an electronic overload relay, used for monitoring and protecting motors from overcurrent or undercurrent events. It is an ideal tool for developers creating overload relays for sensitive AC motors in industrial applications. This programmable gain amplifier (PGA) based analog front end is intended to be an easy evaluation platform for an accurate, industry-leading 10:1 full load ampere (FLA) range and is repeatable over a -10 to +70°C temperature range.
  • Non-Synchronous Flyback converter with dual-output (-5V@.25A) - PMP7901.2 - TI Tool Folder
    PMP7901: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an isolated dual-output of 5 volts and negitive 5 volts at 0.25 Amps.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.3: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • Wide VIN FlyBuck™ Power Converter with Two Isolated Bias Supplies + One Non-Isolated Power
    PMP7798.1: Based on the Wide VIN COT Sync Buck regulator LM5017, this FlyBuck circuit provides excellent regulation for two isolated outputs and one non-isolated output. Compared with a conventional Flyback circuit, this design features a smaller board size and minimized BOM without the need for an optocoupler. This design is well suited for applications which need bias power. Additional output voltage versions of this board are available: see PMP7798.2 and PMP7798.3
  • 4.5Vin to 5.5Vin; 4Vout @ 0.7A; Flyback
    PMP7964: A Flyback design accepting an input voltage of 4.5Vin to 5.5Vin and providing an isolated output of 4Vout that can deliver 0.7A.
  • Ultra-wide Input Range, Dual Output, Offline AC/DC Bias Supply with PSR Control and BJT Switch
    PMP10397.1: This design uses low cost primary side regulation (PSR) IC UCC28722 with a bipolar transistor for ultra-wide input range applications (85VAC to 528VAC). Two outputs with separated grounds, 5V/0.3A and 16.5V/0.1A are generated.
  • Wide VIN FlyBuck™ Power Converter with Two Isolated Bias Supplies + One Non-Isolated Power - PMP7798.1 - TI Tool Folder
    PMP7798: Based on the Wide VIN COT Sync Buck regulator LM5017, this FlyBuck circuit provides excellent regulation for two isolated outputs and one non-isolated output. Compared with a conventional Flyback circuit, this design features a smaller board size and minimized BOM without the need for an optocoupler. This design is well suited for applications which need bias power. Additional output voltage versions of this board are available: see PMP7798.2 and PMP7798.3
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.7: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • Zero drift PGA based Analog Front End Design for Circuit Breakers (ACB/MCCB-ETU)
    TIDA-00130: This reference design is intended for use in molded case circuit breakers (MCCB) electronic trip units. The programmable gain amplifier based design acts as the current monitoring for over-current earth fault relays. Utilizing a zero drift programmable amplifier, this design provides a ±10 % pick-up (A) accuracy and time delay (s) accuracy of 0 to -20%. Additionally, this solution was designed to handle harsh environment conditions by including features such as ambient insensitivity from -10 to 70 ⁰C and high electromagnetic immunity. Finally the analog front end of this design interfaces seemlessly with the TI MSP430 MCU for quicker evaluation and faster time-to-market.
  • Class 4- Dual PoE+ (Power Over Ethernet)
    PMP6998.2: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • TPS92310 - 220VAC, 8W Isolated , Triac dimmable
    PMP8012: The main purpose of this reference design is to demonstrate a high performance, compact size and triac Dimmable offline flyback LED driver with PFC based on TPS92310. This LED driver is designed for converting an AC input to a regulated LED current. The operating conditions and performance of the reference design are as follows: ●198VAC to 264VAC, 50Hz Input Voltage ●18V to 22V LED Voltage ●350mA Regulated LED Current ●Greater tha 75% Typical System Efficiency ●0.9 Typical Power Factor ●Output Short-Circuit and Open-Circuit Protection
  • Isolated Flyback Converter for Industrial Bias Supply - Reference Design
    PMP7932.1: PMP7932 is an isolated flyback converter which accepts an input voltage of 12Vin to 24Vin and provides dual polarity ouputs of +12Vout @ 0.25A and -12V @ 0.25A.
  • Primary-Side Reg Flyback for Industrial AC Input Up to 583VAC w/Bipolar Transistor Reference Design
    PMP9243: The PMP9243 reference design uses the UCC28720 primary-side regulated flyback controller to generate a 15V/0.25A output from an industrial AC input (up to 583VAC). A bipolar transistor is used as the switch on the primary side to minimize the circuit cost.
  • Forward Converter (48V@0.8A) for POE Power Sourcing (PSE)
    PMP7840: This is an isolated, active clamp forward converter for Power Over Ethernet applicatioins. The circuit has an input voltage range of 8V-to-14V and a regulates the output to 48Vout @ 0.8A
  • 6V-33V input to 16.7V output@1.75A, Buck Boost Converter
    PMP7759: It is a Buck Boost configuration where input ranges from 6V to 33V DC. The output has 5 LEDs in the string producing 16.7V in the output. It uses NTC for thermal shutdown thereby protecting the circuit in case of high temperature issues. It can be used in Indoor and Outdoor area SSL, Automotive, General illumination etc.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.5: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • Isolated offline LED driver with 120V AC and driving 4X4 LED string at 1.5A
    PMP7753: 120Vac Isolated Offline Flyback AC to DC converter with constant current Feedback for driving 4 LEDs at 1.5A. Also implemented is a simple circuit to decode a dimming signal from a TRIAC, This dimming decoder circuit, controls the dimming level of the LEDs.
  • Reinforced Isolated IGBT Gate Drive Flyback Power Supply with 8 Outputs Reference Design
    TIDA-00182: This reference design provides reinforced isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a flyback isolated control topology, this reference design provides isolation compliant to IEC61800-5, and generates power rails for all three arms of the 3-phase inverter from a single transformer. The output power is currently set at 2W/IGBT but can be scaled up for higher power IGBTs by changing the transformer design.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler
    PMP7993.3: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • Powering PLC I/O Module with LM5017 Flybuck Reference Design
    PMP7993.1: The LM5017 Flybuck reference design provides multiple isolated outputs to supply the bias voltage needed in a PLC I/O module. It generates 4 isolated outputs: ±15V@50mA and ±5V@100mA; it can cover most of the required voltage rails in the I/O module, such as the OP-AMP, DAC bias, RS-485 transmitter and digital isolator power supplies. In the Flybuck, the regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V.
  • 120Vac Single Stage Non-Dimmable 50W LED Driver Reference Design
    PMP6017: This reference design provides a high power ( 50W ) non-isolated, non-dimming LED driver based on the TPS92074. With a nominal input of 120VAC and input range covering 108VAC to 132VAC, the design provides 1 Amp of output current to a 47V nominal stack of LEDs (~16 LEDs). The Buck PFC provides high power factor and low THD.
  • 18-48VDC Input, 24V/1A Flyback Reference Design
    PMP11047: This reference design provides an isolated 24V/1A output from an 18V-48VDC. The supply is laid out on a small 1.1" by 2.4" circuit board, and achieves over 90% peak efficiency.
  • Non-Synchronous Flyback converter with dual-output (-5V@.25A)
    PMP7901.2: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an isolated dual-output of 5 volts and negitive 5 volts at 0.25 Amps.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler
    PMP7993.2: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • Class 4- Dual PoE+ (Power Over Ethernet) - PMP6998.2 - TI Tool Folder
    PMP6998: The PMP6998 reference design is an isolated Flyback which uses an LM5072 and is intended for Power over Ethernet (PoE) applications. It can generate isolated outputs of 3.3 Volts at 3.3 Amps and 5 Volts at 2 Amps from an input of 38 to 60 Volts DC. An auxiliary input supply of 12 Volts may also be used with this design.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478.1: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • Non-Synchronous Flyback Converter with Dual-Output (5V@.25A)
    PMP7901.1: PMP7901 is a Non-Synchronous Flyback converter with an input of 8 volts to 18 volts. It has an Isolated dual-output of 5 volts and negitive 5 volts at 0.25 Amps.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.9: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • 360W Phase Shift Full Bridge Resonant LLC with High Side Low Side Driver Reference Design
    TIDA-00381: The power supply employs Full Bridge Resonant LLC with phase shift operating at ramp up, light load, low output voltage. This operating mode can replace PWM operating mode in LLC, which can improve efficiency signficantly in light load.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler
    PMP7993.4: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • Wide Input Active Clamp Forward Converter with Isolated Output
    PMP7892: PMP7892 is an isolated active clamp forward converter capable of 42W output power. This design uses the LM5026 active clamp current-mode controller. Output voltage regulation is maintained using an LMV431 shunt regulator and opto-coupler feedback. Schottky rectifiers allow for holdup of 10ms using the stored charge of the output capacitors. The isolation voltage is 2250 VDC meeting basic insulation requirements.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design - PMP9478.3 - TI Tool Folder
    PMP9478: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • 120Vac TRIAC Dimmable LED Driver Reference Design
    PMP6015: This reference design provides a high-brightness LED driver based on the TPS92075. It is designed to operate with an input voltage in the range of 90VAC to 132VAC with a 120 VAC nominal input voltage. This design is set up for an 185mA output current with an output voltage range of 46 to 54V. The ‘Max at Max’ circuit uses simple low cost components to adjust the converter off-time and the output current. A small capacitance transfers a small amount of energy when the triac edge is present, filters it and creates a small current which adds to the existing off-time charge current from VCC. The effect is a shortened off time and increased output current, only when a triac is present.
  • Active clamp forward with -30 to -6V input and 6V @ 18A output
    PMP7756: PMP7756 is an active clamp forward controller. It has a 6V @ 18A isolated output. It uses self driven synchronous regulation.
  • 230V AC input to 23V,0.42A Flyback LED Driver
    PMP7752: It is a TRAIC dimmable offline flyback LED driver using LM3445. It has an adaptive constant off-time AC/DC constant current controller feature. It can be used with input supply of 230V AC and can light 7 LEDs in string supplying 420mA of current.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478.2: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →