If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW08051M00FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0100 / $0.0980

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
CRCW08051004F100RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08051M00FKEA vs CRCW08051004F100RT5
D1208058B1004FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08051M00FKEA vs D1208058B1004FP0
D1208058B1004FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08051M00FKEA vs D1208058B1004FP5

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    96
  • 3. Lithuania
    89
  • 4. Austria
    82
  • 5. Denmark
    77
  • 6. Slovakia
    74
  • 7. China
    73
  • 8. South Africa
    71
  • 9. Sweden
    71
  • 10. Papua New Guinea
    70

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Avnet Americas $0.0100 Buy Now
  • 2. Future Electronics $0.0980 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Low Power Flyback with Ultra Wide Input Voltage Range Reference Design
    PMP10098: This reference design has an ultra-wide input voltage range from 19-375V DC / 19-265V AC, and provides an isolated output of 12.0V/40mA. A linear regulator provides a second output of 5.0V/15mA.
  • 220W Synchronous 4 Switch Buck-Boost Converter
    PMP9490: PMP9490 is a 225W four Switch Buck –Boost Design utilizing best in Class Synchronous Buck Boost Converter LM5175. The design accepts an input voltage of 9.5Vin to 20Vin and provides the outputs of 15V@15 A for Constant Voltage Output Application such as Voltage stabilizer or as Power amplifier SMPS, 10.8V to 15V@12.5A for CC/CV Battery Charger application, and 12.5 A for Constant Current LED Drive application. It features an inexpensive and more efficient solution to using discrete Buck and boost converters. The average current regulation loop of the IC at the output is used for Battery Charging profiling with no external circuit being involved.
  • 15 Cell Lithium Ion Battery Controller Analog Front End Reference Design
    TIDA-00255: The TIDA00255 reference design utilizes the bq76940 analog front end (AFE) IC. It measures cell voltages, and die temperature or external thermistor voltage using a 14 bit ADC. Current is measured separately by a separate 16 bit coulomb counter. The design can turn off low side power FETs to stop discharge or charge based on selected hardware limits. A microcontroller not included in this design would be part of the battery controller to communicate to the AFE to set protection thresholds, turn on the power FETs, provide fault recovery and turn off the FETs for over or under temperature conditions. A battery controller design may contain other features which are not part of this reference design such as secondary over voltage protection, gauging, and isolated communication to let the system know the state of the battery.
  • Non sync buck controller with 32 to 36V input and 29.2V @ 6A output
    PMP7757: PMP7757 is a non-synchronous buck controller with 32V to 36V DC input and 29.2V@ 6A output.
  • 40W Buck Converter Powered out of 48V Reference Design
    PMP10135: PMP10035 is a sycnchronous buck converter with 48V input voltage and 31V output voltage. Due to ceramic capacitors only this design is suitable for automotive applications (48V bus). With switching frequency of 400kHz, the efficiency is higher than 96% at full load.
  • 3-42Vin, 5V at 3A Buck-Boost Optimized for Automotive Cold Crank Reference Design
    PMP10681: This is a modified LM5118 2 switch buck-boost single inductor evaluation module (EVM) optimized to operate through automitive transients such as cold-crank. It is designed to provide 15W (5V, 3A) of output power with an input voltage range of 3V to 42V.
  • Battery Powered Boost Converter Delivers 120Vdc @ 10mA Reference Design
    PMP8956: This design is driven by the LM3481. The LM3481 is a versatile Low-Side N-FET high performance controller for switching regulators. The switching frequency of the LM3481 can be adjusted to any value between 100 kHz and 1 MHz by using a single external resistor or by synchronizing it to an external clock. The LM3481 has built in protection features such as thermal shutdown, short-circuit protection and over voltage protection. Power saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →