If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW08052K00FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0070 / $0.0980

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
D1208058B2001FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08052K00FKEA vs D1208058B2001FP5
D1208058B2001FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08052K00FKEA vs D1208058B2001FP0

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. Indonesia
    94
  • 3. India
    94
  • 4. Mexico
    86
  • 5. Finland
    82
  • 6. Pakistan
    78
  • 7. Estonia
    77
  • 8. Austria
    75
  • 9. Canada
    72
  • 10. Vietnam
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Avnet Americas $0.0070 Buy Now
  • 2. Avnet Americas $0.0150 Buy Now
  • 3. Avnet Americas $0.0620 Buy Now
  • 4. Future Electronics $0.0980 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.2: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler - PMP7993.2 - TI Tool Folder
    PMP7993: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • Low-Power Isolated Supply, Input range: 36V to 75V, Output: 10V @ 120mA, LM5017
    PMP7798.3: An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator using a coupled inductor. LM5017 regulator integrates both the high and low side power switches essential for creating isolated converter. The input voltage range is 36V to 75V and it drives an output of 10V @ 120mA.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.1: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter
    TIDA-00558: Today's automotive power consumtion is 3KW, which will increase to 10KW in next 5 years and 12V batttary is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP & OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battary is used to power high torque motors and other high power components such as A/C compressors and EPS, while no change to 12V battery loads.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.4: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Low-Power Isolated Supply, Input range: 36V to 75V, Output: 5V @ 80mA, LM5017
    PMP7798.2: An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator using a coupled inductor. LM5017 regulator integrates both the high and low side power switches essential for creating isolated converter. The input voltage range is 36V to 75V and it drives an output of 5V @ 80mA.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478.3: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • 36Vin to 60Vin; 15Vout @ 0.05A (Non-Isolated) and 15Vout @ 0.35A (Isolated); Flybuck Converter
    PMP7953.2: A flybuck converter using the LM5017 synchronous buck regulator, which accepts an input voltage of 36Vin to 60Vin and provides two outputs: one non-isolated output of 15Vout capable of supplying 0.05A and an isolated output of 15Vout capable of supplying 0.35A.
  • Wide VIN FlyBuck™ Power Converter with Two Isolated Bias Supplies + One Non-Isolated Power
    PMP7798.1: Based on the Wide VIN COT Sync Buck regulator LM5017, this FlyBuck circuit provides excellent regulation for two isolated outputs and one non-isolated output. Compared with a conventional Flyback circuit, this design features a smaller board size and minimized BOM without the need for an optocoupler. This design is well suited for applications which need bias power. Additional output voltage versions of this board are available: see PMP7798.2 and PMP7798.3
  • Wide VIN FlyBuck™ Power Converter with Two Isolated Bias Supplies + One Non-Isolated Power - PMP7798.1 - TI Tool Folder
    PMP7798: Based on the Wide VIN COT Sync Buck regulator LM5017, this FlyBuck circuit provides excellent regulation for two isolated outputs and one non-isolated output. Compared with a conventional Flyback circuit, this design features a smaller board size and minimized BOM without the need for an optocoupler. This design is well suited for applications which need bias power. Additional output voltage versions of this board are available: see PMP7798.2 and PMP7798.3
  • Reference Design - MOSFET Driver for Half Bridge with a Fly-Buck to Provide Isolated Power
    PMP10645: The PMP10645 reference design is designed for SM74101 mosfet driver with a Fly-Buck power supply to drive half bridge. The SM74101 is a tiny 7A mosfet driver which can support 3A source current and 7A sink current. The LM5017 isolated output Fly-Buck power supply has four outputs to supply the gate driver bias in motor drive or inverter applications. The user can also use jumpers to set Unipolar or Bipolar PWM gate driver.
  • Forward Converter (48V@0.8A) for POE Power Sourcing (PSE)
    PMP7840: This is an isolated, active clamp forward converter for Power Over Ethernet applicatioins. The circuit has an input voltage range of 8V-to-14V and a regulates the output to 48Vout @ 0.8A
  • Reference Design - MOSFET Driver for Half Bridge with a Fly-Buck to Provide Isolated Power
    PMP10645.1: The PMP10645 reference design is designed for SM74101 mosfet driver with a Fly-Buck power supply to drive half bridge. The SM74101 is a tiny 7A mosfet driver which can support 3A source current and 7A sink current. The LM5017 isolated output Fly-Buck power supply has four outputs to supply the gate driver bias in motor drive or inverter applications. The user can also use jumpers to set Unipolar or Bipolar PWM gate driver.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design
    PMP9460.3: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • 36Vin to 60Vin; 15Vout @ 0.05A (Non-Isolated) and 15Vout @ 0.35A (Isolated); Flybuck Converter
    PMP7953.1: A flybuck converter using the LM5017 synchronous buck regulator, which accepts an input voltage of 36Vin to 60Vin and provides two outputs: one non-isolated output of 15Vout capable of supplying 0.05A and an isolated output of 15Vout capable of supplying 0.35A.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler
    PMP7993.3: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • Powering PLC I/O Module with LM5017 Flybuck Reference Design
    PMP7993.1: The LM5017 Flybuck reference design provides multiple isolated outputs to supply the bias voltage needed in a PLC I/O module. It generates 4 isolated outputs: ±15V@50mA and ±5V@100mA; it can cover most of the required voltage rails in the I/O module, such as the OP-AMP, DAC bias, RS-485 transmitter and digital isolator power supplies. In the Flybuck, the regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design - PMP9460.2 - TI Tool Folder
    PMP9460: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler
    PMP7993.2: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478.1: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • LM5017 Flybuck Quad Isolated Output Power Supply without Opto-coupler
    PMP7993.4: This Flybuck reference design uses the LM5017 buck regulator to generate four isolated outputs: ±15V@50mA and ±5V@100mA. The regulation is done on the primary side, and thus no opto-coupler is needed. The overall load/line regulation for each output is within +/-5%. The input voltage range is from 17V to 32V. It's suitable for applications requiring multiple positive and negative bias voltage rails.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design - PMP9478.3 - TI Tool Folder
    PMP9478: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.
  • Quad Isolated Outputs Fly-Buck Bias Supply for IGBT Gate Driver Reference Design - PMP9460.3 - TI Tool Folder
    PMP9460: The PMP9460 reference design is a quad isolated output Fly-Buck power supply designed for IGBT gate driver bias in motor drive or inverter applications. It features the LM5017, 7.5-100V wide Vin, 600mA, Constant On-Time (COT), synchronous buck regulator configured in the Fly-Buck topology. The Fly-Buck converter is a simple, cost effective and compact isolated power solution. The reference board generates two pair of +16V and -9V outputs each with 100mA current capability; they are suitable for biasing the gate drivers of two IGBTs. The supply provides good regulation performance over an input voltage range of 19V to 30V.
  • Low Profile Quad Output Isolated Fly-Buck Power Supply for Industrial Application Reference Design
    PMP9478.2: The PMP9478 reference design is a low profile quad output isolated Flybuck power supply for industrial applications. The power supply has a synchronous buck regulator, LM5017, and a low profile (6mm) transformer. It generates four isolated outputs of ±5V, ±15V, 50mA each. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 20V to 32V, making it suitable for 24V input industrial application. The Flybuck can regulate the secondary side outputs without opto-coupler or aux winding, and is capable of achieving good cross regulation within ±5%. With LM5017's Constant On-Time control, no loop compensation is required, which simplifies the design and helps reduce the external part count and BOM cost.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →