If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW08052K43FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0110 / $0.1630

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
CRCW08052K43FKTL Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08052K43FKEA vs CRCW08052K43FKTL
D1208058B2431FP0 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08052K43FKEA vs D1208058B2431FP0
CRCW08052K43FKTI Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08052K43FKEA vs CRCW08052K43FKTI
CRCW08052K43FKBA Resistors RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2430ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies CRCW08052K43FKEA vs CRCW08052K43FKBA
CRCW08052431F100RT5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08052K43FKEA vs CRCW08052431F100RT5
D1208058B2431FP5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08052K43FKEA vs D1208058B2431FP5

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    79
  • 3. United Kingdom
    73
  • 4. Israel
    70
  • 5. India
    68
  • 6. Netherlands
    67
  • 7. Australia
    64
  • 8. Iceland
    63
  • 9. South Africa
    63
  • 10. Austria
    63

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

CRCW20107R50FNEF

Vishay Dale

Also for: CRCW251297R6FKEG, CRCW06033R90FKEA, CRCW08053M09FKEA and 94 others.
  • CRCW201038R3FKEF,
  • CRCW2010392RFKEF,
  • CRCW0402976KFKED,
  • CRCW08051R00JNEAC,
  • CRCW201047R5FKEF,
  • CRCW020122R6FNED,
  • CRCW120666R5FKEA,
  • CRCW0201127KFNED,
  • CRCW06036K04FKEAC,
  • CRCW0201267RFNED,
  • CRCW02014K70FNED,
  • CRCW020112K1FNED,
  • CRCW04021M15FKED,
  • CRCW080537R4FKEAC,
  • CRCW0805221RFKEB,
  • CRCW0402360KFKED,
  • CRCW0805221RFKEA,
  • CRCW06038R06FNEA,
  • CRCW120610K7FKEA,
  • CRCW1206102KFKEA,
  • CRCW2010100KJNEFHP,
  • CRCW12102R49FKEA,
  • CRCW08051R54FKEA,
  • CRCW0805274KFKEA,
  • CRCW060348K7FKEA,
  • CRCW0805205RFKEA,
  • CRCW040224R0JNEDC,
  • CRCW060349K9FKEB,
  • CRCW060349K9FKEA,
  • CRCW020117K4FKED,
  • CRCW06035K69FKEA,
  • CRCW060349K9FKEC,
  • CRCW040230K1FKEDC,
  • CRCW040231K6FKED,
  • CRCW2010453RFKEF,
  • CRCW0402453RFKEDHP,
  • CRCW06031R20FKEAHP,
  • CRCW2010226RFKEF,
  • CRCW251218R2FKEGHP,
  • CRCW0201210RFNED,
  • CRCW2512270RJNEG,
  • CRCW0603402KFKEAC,
  • CRCW12061M18FKEA,
  • CRCW040212R0JNEDC,
  • CRCW1206287KFKEA,
  • CRCW04021K37FKED,
  • CRCW1206287KFKEB,
  • CRCW0603127KFKEA,
  • CRCW12101R37FNEA,
  • CRCW1206680KJNEA,
  • CRCW12106R98FKEA,
  • CRCW120627R0FKEA,
  • CRCW020122R1FNED,
  • CRCW080569K8FKEAE6,
  • CRCW2512160RJNEG,
  • CRCW0805182KFKEAC,
  • CRCW080515R0FKEA,
  • CRCW040234R0FKED,
  • CRCW020115K4FKED,
  • CRCW0805147RFKEA,
  • CRCW1210182RFKEA,
  • CRCW04023K90FKED,
  • CRCW201012K1FKEF,
  • CRCW04022M37FKED,
  • CRCW0201620KFNED,
  • CRCW08053M30FKEA,
  • CRCW060328K0DKEAP,
  • CRCW0805390KJNEA,
  • CRCW060314R7FKEA,
  • CRCW0201348RFNED,
  • CRCW25128K20JNEG,
  • CRCW201053R6FKEF,
  • CRCW02011K00FKED,
  • CRCW201015R8FKEF,
  • CRCW0805100RFKEAHP,
  • CRCW0201360RFNED,
  • CRCW06036M49FKEA,
  • CRCW06036K49FKEA,
  • CRCW120644K2FKEAC,
  • CRCW020143K0JNED,
  • CRCW06031K10FKEAC,
  • CRCW040249K9FKEE,
  • CRCW08056K34FKEA,
  • CRCW040249K9FKED,
  • CRCW0201360KJNED,
  • CRCW020163K4FNED,
  • CRCW12061M20JNEA,
  • CRCW121036K0JNEA,
  • CRCW040215K0FKEDC,
  • CRCW020175K0FKED,
  • CRCW0201953RFNED,
  • CRCW060313K7DKEAP,
  • CRCW08052R40FKEAHP,
  • CRCW121066R5FKEA

Reference Designs

  • Wide Input Active Clamp Forward Converter with Isolated Output
    PMP7892: PMP7892 is an isolated active clamp forward converter capable of 42W output power. This design uses the LM5026 active clamp current-mode controller. Output voltage regulation is maintained using an LMV431 shunt regulator and opto-coupler feedback. Schottky rectifiers allow for holdup of 10ms using the stored charge of the output capacitors. The isolation voltage is 2250 VDC meeting basic insulation requirements.
  • Isolated Forward Converter Reference Design
    PMP7806: The PMP7806 reference design is a Forward which uses a LM5025A and was intended for Metering applications. It can generate an Isolated 15 volt output at 3 Amps from an input 16 to 32 Volts DC.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →