There are no models available for this part yet.
Overview of CRCW0805430RJNEBC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW0805430RJNEBC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC4476
|
Newark | D12/Crcw0805-C 200 430R 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0805430RJNEBC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now | |
DISTI #
CRCW0805430RJNEBC
|
Avnet Americas | D12/CRCW0805-C 200 430R 5% ET5 e3 - Tape and Reel (Alt: CRCW0805430RJNEBC) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0027 | Buy Now |
CAD Models for CRCW0805430RJNEBC by Vishay Intertechnologies
Part Data Attributes for CRCW0805430RJNEBC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
RATED AC COLTAGE(V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for CRCW0805430RJNEBC
This table gives cross-reference parts and alternative options found for CRCW0805430RJNEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805430RJNEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG0805JT430R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0805430RJNEBC vs RMCG0805JT430R |
WR08X431JQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0805430RJNEBC vs WR08X431JQR |
MC0805P-431-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805430RJNEBC vs MC0805P-431-JB201Q |
RK73B2AGTEB431J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805430RJNEBC vs RK73B2AGTEB431J |
RMC1/10-431JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW0805430RJNEBC vs RMC1/10-431JBA |
TSR6GJ431V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | CRCW0805430RJNEBC vs TSR6GJ431V |
CR21TR431J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | CRCW0805430RJNEBC vs CR21TR431J |
MC0805-431-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805430RJNEBC vs MC0805-431-JBQ |
CR0805-10W-431JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW0805430RJNEBC vs CR0805-10W-431JSNT-13 |
MC0805P-431-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805430RJNEBC vs MC0805P-431-JB201 |