If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
CRCW08054K64FKTL
No
No
Obsolete
VISHAY INTERTECHNOLOGY INC
CHIP
not_compliant
EAR99
8533.21.00.30
Vishay Intertechnologies
5.29
Chip
e0
CRCW0805
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
2 mm
RECTANGULAR PACKAGE
SMT
1.25 mm
TR, BLISTER, 13 INCH
0.125 W
70 °C
4640 Ω
FIXED RESISTOR
D/CRCW
0805
Fixed Resistors
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
1%
150 V
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1208058B4641FP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08054K64FKTL vs D1208058B4641FP0 |
D1208058B4641FP5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08054K64FKTL vs D1208058B4641FP5 |
CRCW08054641F100RT1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08054K64FKTL vs CRCW08054641F100RT1 |
CRCW08054K64FKTI Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08054K64FKTL vs CRCW08054K64FKTI |
CRCW08054641F100RT5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08054K64FKTL vs CRCW08054641F100RT5 |