Part Details for CRCW0805510RFKEA by Vishay Intertechnologies
Results Overview of CRCW0805510RFKEA by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805510RFKEA Information
CRCW0805510RFKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0805510RFKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K4577
|
Newark | Res, Thick Film, 510R, 1%, 0.125W, 0805, Reel, Resistance:510Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805510RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0050 | Buy Now |
|
DISTI #
53K0332
|
Newark | Res, Thick Film, 510R, 1%, 0.125W, 0805, Resistance:510Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW0805510RFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.0050 | Buy Now |
|
DISTI #
CRCW0805510RFKEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW0805510RFKEA) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0039 / $0.0046 | Buy Now |
|
DISTI #
42K4577
|
Avnet Americas | - Tape and Reel (Alt: 42K4577) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000 Partner Stock |
|
$0.0080 / $0.0200 | Buy Now |
|
DISTI #
53K0332
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 53K0332) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 305 Partner Stock |
|
$0.0160 / $0.0260 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 203 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
CRCW0805510RFKEA
|
IBS Electronics | RES THICK FILM 0805 510 OHM 1% 1/8W ±, 100PPM/°, C MOLDED SMD SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 1590000 |
|
$0.0029 / $0.0034 | Buy Now |
|
DISTI #
CRCW0805510RFKEA
|
Avnet Abacus | (Alt: CRCW0805510RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 1000000 |
|
Buy Now | |
|
DISTI #
CRCW0805510RFKEA
|
Avnet Asia | (Alt: CRCW0805510RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: CRCW0805510RFKEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW0805510RFKEA
CRCW0805510RFKEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW0805510RFKEA Part Data Attributes
|
|
CRCW0805510RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805510RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 19 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Pure Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for CRCW0805510RFKEA
This table gives cross-reference parts and alternative options found for CRCW0805510RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805510RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCWR08X5100FTL | SPC Multicomp | $0.0120 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805510RFKEA vs MCWR08X5100FTL |
| PWR05FTEW5100N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805510RFKEA vs PWR05FTEW5100N |
| WR08X5100FBLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW0805510RFKEA vs WR08X5100FBLV |
| PWR05FTEW5100A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805510RFKEA vs PWR05FTEW5100A |
| ASG05FWEW5100A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805510RFKEA vs ASG05FWEW5100A |
| WR08X5100FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW0805510RFKEA vs WR08X5100FGR |
| RC0805FRF07510RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CRCW0805510RFKEA vs RC0805FRF07510RL |
| WR08X5100FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW0805510RFKEA vs WR08X5100FGLJ |
| WR08W5100FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW0805510RFKEA vs WR08W5100FGLJ |
| 232273475101 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW0805510RFKEA vs 232273475101 |
CRCW0805510RFKEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW0805510RFKEA is 260°C for 10 seconds.
-
Yes, the CRCW0805510RFKEA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the CRCW0805510RFKEA at 70°C is 0.125 W.
-
Yes, the CRCW0805510RFKEA is AEC-Q200 qualified, making it suitable for automotive applications.
-
The MSL of the CRCW0805510RFKEA is 1, indicating that it can withstand exposure to moisture for up to 30 days.