Part Details for CRCW080560R4FKTA by Vishay Intertechnologies
Results Overview of CRCW080560R4FKTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080560R4FKTA Information
CRCW080560R4FKTA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080560R4FKTA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07J5257
|
Newark | Res, Thick Film, 60R4, 1%, 0.125W, 0805, Reel, Resistance:60.4Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080560R4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0550 | Buy Now |
|
DISTI #
66F9008
|
Newark | Resistor, Thick Film, 60.4 Ohm, 125Mw, 1%, Resistance:60.4Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080560R4FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
|
DISTI #
CRCW080560R4FKTA
|
Avnet Americas | - Tape and Reel (Alt: CRCW080560R4FKTA) COO: Israel RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0136 | Buy Now |
|
|
Bristol Electronics | 69469 |
|
RFQ | ||
|
DISTI #
CRCW080560R4FKTA
|
Avnet Abacus | (Alt: CRCW080560R4FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CRCW080560R4FKTA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW080560R4FKTA
CRCW080560R4FKTA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW080560R4FKTA Part Data Attributes
|
|
CRCW080560R4FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080560R4FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | RATED AC VOLTAGE (V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 60.4 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | TIN LEAD OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for CRCW080560R4FKTA
This table gives cross-reference parts and alternative options found for CRCW080560R4FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080560R4FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW080560R4FKEA | Vishay Intertechnologies | $0.0182 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW080560R4FKTA vs CRCW080560R4FKEA |
| HFWF05FW-60R4-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080560R4FKTA vs HFWF05FW-60R4-W |
| CR0805-8W-60R4FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | CRCW080560R4FKTA vs CR0805-8W-60R4FPT |
| WR08X60R4FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CRCW080560R4FKTA vs WR08X60R4FBL |
| CR-05FA7--60R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080560R4FKTA vs CR-05FA7--60R4 |
| PWR05FWEW60R4NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080560R4FKTA vs PWR05FWEW60R4NA |
| CR0805F60R4P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080560R4FKTA vs CR0805F60R4P10 |
| PWR05FVEW60R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080560R4FKTA vs PWR05FVEW60R4 |
| RMCS0805FT60R4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW080560R4FKTA vs RMCS0805FT60R4 |
| NMCR0805FG60R4 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,60.4 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CRCW080560R4FKTA vs NMCR0805FG60R4 |
CRCW080560R4FKTA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW080560R4FKTA is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
-
Yes, the CRCW080560R4FKTA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the CRCW080560R4FKTA is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, the CRCW080560R4FKTA is designed to withstand high vibrations and can operate in environments with vibrations up to 10g.
-
Yes, the CRCW080560R4FKTA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.