If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
CRCW08056800F100RT1
No
No
Obsolete
VISHAY INTERTECHNOLOGY INC
CHIP
not_compliant
EAR99
8533.21.00.30
Vishay Intertechnologies
5.27
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
RECTANGULAR PACKAGE
e0
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
2 mm
RECTANGULAR PACKAGE
SMT
1.25 mm
TR, PAPER, 7 INCH
0.125 W
70 °C
680 Ω
FIXED RESISTOR
0805
Fixed Resistors
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
1%
150 V
3,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805680RFKTL Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08056800F100RT1 vs CRCW0805680RFKTL |
D1208058B6800FP0 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08056800F100RT1 vs D1208058B6800FP0 |
CRCW08056800F100RT5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08056800F100RT1 vs CRCW08056800F100RT5 |
CRCW08056800FRT1 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08056800F100RT1 vs CRCW08056800FRT1 |
CRCW0805680RFKTABC Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08056800F100RT1 vs CRCW0805680RFKTABC |
D1208058B6800FP5 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08056800F100RT1 vs D1208058B6800FP5 |
CRCW0805680RFKTI Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08056800F100RT1 vs CRCW0805680RFKTI |