Part Details for CRCW080595K3FKEA by Vishay Intertechnologies
Results Overview of CRCW080595K3FKEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080595K3FKEA Information
CRCW080595K3FKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080595K3FKEA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53K0559
|
Newark | Thick Film Chip Resistor, Full Reel, Resistance:95.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080595K3FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
|
DISTI #
CRCW080595K3FKEA
|
Avnet Americas | - Tape and Reel (Alt: CRCW080595K3FKEA) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0035 / $0.0040 | Buy Now |
|
|
Bristol Electronics | 19365 |
|
RFQ | ||
|
DISTI #
CRCW080595K3FKEA
|
TME | Resistor: thick film, SMD, 0805, 95.3kΩ, 125mW, ±1%, 150V, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0033 | RFQ |
|
DISTI #
CRCW080595K3FKEA
|
IBS Electronics | CRCW FIXED RESISTOR 0805 (2012METRIC) CHIP RESISTOR ±, 1% ±, 100PPM/C 95.3KOHM 0.125W 1/8W Min Qty: 5000 Package Multiple: 1 | 10000 |
|
$0.0059 / $0.0068 | Buy Now |
|
DISTI #
CRCW080595K3FKEA
|
Avnet Abacus | (Alt: CRCW080595K3FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES SMT 95.3K 1% 0805 TAPE | 400 |
|
$0.0500 / $0.0800 | Buy Now |
US Tariff Estimator: CRCW080595K3FKEA by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW080595K3FKEA
CRCW080595K3FKEA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW080595K3FKEA Part Data Attributes
|
|
CRCW080595K3FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080595K3FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 19 Weeks | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 150 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 95300 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for CRCW080595K3FKEA
This table gives cross-reference parts and alternative options found for CRCW080595K3FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080595K3FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-05FLB--95K3 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080595K3FKEA vs CR-05FLB--95K3 |
| NMCR0805FG95K3 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,95.3K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CRCW080595K3FKEA vs NMCR0805FG95K3 |
| FWF05FT-9532 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080595K3FKEA vs FWF05FT-9532 |
| ADF080595K31%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080595K3FKEA vs ADF080595K31%100PPM/KKS |
| FCF05FY9532 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080595K3FKEA vs FCF05FY9532 |
| HASG05FVEW9532A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080595K3FKEA vs HASG05FVEW9532A |
| MC0805L6F9532SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW080595K3FKEA vs MC0805L6F9532SE |
| WR08X9532FTLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080595K3FKEA vs WR08X9532FTLZ |
| ASAS21-9532-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080595K3FKEA vs ASAS21-9532-FL |
| RAT059532FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW080595K3FKEA vs RAT059532FTP |
CRCW080595K3FKEA Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW080595K3FKEA is 350°C/W, which is typical for a 0805 package size.
-
Yes, the CRCW080595K3FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The power rating of the CRCW080595K3FKEA at 70°C is 0.125W, which is derated from the maximum power rating of 0.25W at 25°C.
-
Yes, the CRCW080595K3FKEA is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The MSL of the CRCW080595K3FKEA is 1, which means it can withstand a maximum of 30°C/60% RH for 168 hours without being damaged.