-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W3906
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 250 Mw, 200 V Rohs Compliant: Yes |Vishay CRCW12060000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4605000 |
|
$0.0100 | Buy Now |
DISTI #
53K1778
|
Newark | Res, Thick Film, 0R, 0.25W, 1206, Reel, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:3.5A, Product Range:Crcw E3 Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay CRCW12060000Z0EA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 175000 |
|
$0.0060 | Buy Now |
DISTI #
61M5527
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 250 Mw, 200 V Rohs Compliant: Yes |Vishay CRCW12060000Z0EA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 806120 |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
CRCW12060000Z0EA
|
Avnet Americas | Zero Ohm Resistor, Jumper, Thick Film, 250 mW, 3.5 A, 1206 [3216 Metric], Surface Mount - Tape and Reel (Alt: CRCW12060000Z0EA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0049 / $0.0065 | Buy Now |
DISTI #
71-CRCW1206-0-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 0ohms RoHS: Compliant | 1198585 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 3425000Reel |
|
$0.0060 / $0.0072 | Buy Now |
|
Bristol Electronics | 5940 |
|
RFQ | ||
|
Bristol Electronics | 176988 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 20M Ohm, 1206 Case Size | 21573 |
|
$0.0062 / $0.0328 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 20M Ohm, 1206 Case Size | 5312 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12060000Z0EA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12060000Z0EA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CRCW12060000Z0EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12060000Z0EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRCW12060000Z0EA vs RMEF1206ZT0R00 |
CR1206AJ/-000ELF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | CRCW12060000Z0EA vs CR1206AJ/-000ELF |
AF1206JR-130RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12060000Z0EA vs AF1206JR-130RL |
RCA12060000ZSEA | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12060000Z0EA vs RCA12060000ZSEA |