-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03828068
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2403 | Europe - 40000 |
|
$0.0314 | Buy Now |
DISTI #
V36:1790_07473380
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2324 | Americas - 20000 |
|
$0.0258 / $0.0369 | Buy Now |
DISTI #
77592928
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 40000 |
|
$0.0290 | Buy Now |
DISTI #
66692226
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 624 Package Multiple: 1 Date Code: 2220 | Americas - 23361 |
|
$0.0811 | Buy Now |
DISTI #
69787148
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2324 | Americas - 20000 |
|
$0.0369 | Buy Now |
DISTI #
CRCW12060000Z0EAHP
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 750 mW, 10 A, Surface Mount - Tape and Reel (Alt: CRCW12060000Z0EAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0518 | Buy Now |
DISTI #
96Y9138
|
Newark | Res, 0R, 0.75W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:0Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Vishay CRCW12060000Z0EAHP Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0520 | Buy Now |
DISTI #
95AC8956
|
Newark | Res Thkflm 1206 0 Ohm 3/4W Smd |Vishay CRCW12060000Z0EAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0510 | Buy Now |
DISTI #
68R2999
|
Newark | Res, Thick Film, 0R, 0.75W, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:750Mw, Current Rating:10A, Product Range:Crcw-Hp E3 Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Vishay CRCW12060000Z0EAHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56424 |
|
$0.0550 | Buy Now |
DISTI #
33AC0552
|
Newark | Res, 0R, 0.75W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:0Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:-, Rohs Compliant: Yes |Vishay CRCW12060000Z0EAHP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 195862 |
|
$0.0860 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12060000Z0EAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12060000Z0EAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT: 10A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |