If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW120610K0FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0110 / $0.0690

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
232272481003 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120610K0FKEA vs 232272481003
RC1206FR-1010K Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120610K0FKEA vs RC1206FR-1010K
AR1206FR-0710KL Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CRCW120610K0FKEA vs AR1206FR-0710KL
RC1206FR-1310K Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120610K0FKEA vs RC1206FR-1310K
232272911003 Resistors RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120610K0FKEA vs 232272911003
AR1206FR-0710K Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120610K0FKEA vs AR1206FR-0710K
232272471003 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CRCW120610K0FKEA vs 232272471003
9C12063A1002FKPFT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW120610K0FKEA vs 9C12063A1002FKPFT

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    97
  • 3. China
    89
  • 4. United Kingdom
    81
  • 5. Egypt
    78
  • 6. Mexico
    76
  • 7. Thailand
    76
  • 8. Greece
    69
  • 9. Italy
    68
  • 10. Spain
    68

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • 300VDC-800VDC Input, 54W 4 Channel Outputs, PSR Flyback with SiC-FET Reference Design
    PMP10415.3: This design uses low cost primary side regulation (PSR) IC UCC28700 with a SiC-FET for 300VDC-800VDC input range. Four outputs with separated grounds, 25V/19W, 25V/17W, 25V/10.1W, and 25V/8W are generated.
  • High voltage isolated DC/DC converter with 30 to 800V input and 24V @ 250mA output
    PMP7763: PMP7763 is a high voltage isolated DC/DC flyback converter. The input range is 30 – 800V and output is 24V @ 250mA. It has a high voltage hold off circuit. The secondary is open loop with no feedback control for the output. However, there is feedback control for the primary.
  • Power Solution for an Automotive Voltage Quality Module
    PMP7916: The PMP7916 is a boost converter that can be used by a voltage quality module in a start-stop car to condition the battery voltage seen by electronic loads. For such a car to utilize existing electronic assemblies, input voltage to the assemblies is not allowed to dip to 6V during warm cranking or else they will momentarily shut down. The PMP7916 keeps the input voltage above 10.5V during cranking, and bypasses the battery voltage when it goes above 12V. When boosting a low battery voltage during cranking, the PMP7916 can support a 500W load for 5 seconds.
  • 335W Single Stage LLC-SRC Converter Reference Design - PMP10375.2 - TI Tool Folder
    PMP10375: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • High-Eff 2Stage Univ Input Pwr Supply Using Trans Mode PFC/LLC Resonant Conv Reference Design
    PMP8920: Low EMI, high efficiency, high power factor and reliable power supply are main focus of the PMP8920 design for telecom applications. Transient mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. In addition, synchronous rectifier (SR) IC UCC24610 is applied to LLC output rectifier stage. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 91% efficiency is achieved at 100W full load. In addition, several protections are embedded into this design which includes input under-voltage protection, input over-voltage protection, output over-voltage protection, and output hic-cup over-power protection.
  • Analog Front End for Motor Electronic Overload Relays with Enhanced Current Range
    TIDA-00191: This reference design is the analog front end (AFE) for an electronic overload relay, used for monitoring and protecting motors from overcurrent or undercurrent events. It is an ideal tool for developers creating overload relays for sensitive AC motors in industrial applications. This programmable gain amplifier (PGA) based analog front end is intended to be an easy evaluation platform for an accurate, industry-leading 10:1 full load ampere (FLA) range and is repeatable over a -10 to +70°C temperature range.
  • 300VDC-800VDC Input, 54W 4 Channel Outputs, PSR Flyback with SiC-FET Reference Design - PMP10415.2 - TI Tool Folder
    PMP10415: This design uses low cost primary side regulation (PSR) IC UCC28700 with a SiC-FET for 300VDC-800VDC input range. Four outputs with separated grounds, 25V/19W, 25V/17W, 25V/10.1W, and 25V/8W are generated.
  • Universal AC Input, Dual 12V, 5V Output PSR Quasi-Resonant Flyback Converter Reference Design
    PMP10168.2: The PMP10168 reference design uses the UCC28710 primary-side regulated quasi-resonant flyback controller to generate a 12V and a 5V output from an universal AC input. It is a low cost solution because no optocoupler is needed to regulate the output voltages.
  • Zero drift PGA based Analog Front End Design for Circuit Breakers (ACB/MCCB-ETU)
    TIDA-00130: This reference design is intended for use in molded case circuit breakers (MCCB) electronic trip units. The programmable gain amplifier based design acts as the current monitoring for over-current earth fault relays. Utilizing a zero drift programmable amplifier, this design provides a ±10 % pick-up (A) accuracy and time delay (s) accuracy of 0 to -20%. Additionally, this solution was designed to handle harsh environment conditions by including features such as ambient insensitivity from -10 to 70 ⁰C and high electromagnetic immunity. Finally the analog front end of this design interfaces seemlessly with the TI MSP430 MCU for quicker evaluation and faster time-to-market.
  • 300VDC-800VDC Input, 54W 4 Channel Outputs, PSR Flyback with SiC-FET Reference Design
    PMP10415: This design uses low cost primary side regulation (PSR) IC UCC28700 with a SiC-FET for 300VDC-800VDC input range. Four outputs with separated grounds, 25V/19W, 25V/17W, 25V/10.1W, and 25V/8W are generated.
  • High Eff 2Stage Univ Input Power Supply-Transition Mode PFC LLC Resonant Conv Reference Design
    PMP8911: Low EMI, high efficiency, high power factor and reliable power supply are main focus of the PMP8911 design for telecom applications. Transient mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 92% efficiency is achieved at 100W full load. In addition, several protections are embedded into this design which includes input under-voltage protection, input over-voltage protection, output over-voltage protection, and output hic-cup over-power protection.
  • 300VDC-800VDC Input, 54W 4 Channel Outputs, PSR Flyback with SiC-FET Reference Design
    PMP10415.2: This design uses low cost primary side regulation (PSR) IC UCC28700 with a SiC-FET for 300VDC-800VDC input range. Four outputs with separated grounds, 25V/19W, 25V/17W, 25V/10.1W, and 25V/8W are generated.
  • Universal AC Input, Dual 12V, 5V Output PSR Quasi-Resonant Flyback Converter Reference Design
    PMP10168.1: The PMP10168 reference design uses the UCC28710 primary-side regulated quasi-resonant flyback controller to generate a 12V and a 5V output from an universal AC input. It is a low cost solution because no optocoupler is needed to regulate the output voltages.
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.1: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • 300VDC-800VDC Input, 54W 4 Channel Outputs, PSR Flyback with SiC-FET Reference Design
    PMP10415.1: This design uses low cost primary side regulation (PSR) IC UCC28700 with a SiC-FET for 300VDC-800VDC input range. Four outputs with separated grounds, 25V/19W, 25V/17W, 25V/10.1W, and 25V/8W are generated.
  • 200VAC-400VAC Input, 24V 50W Output, PSR Flyback with SiC-FET Reference Design
    PMP10416: This design uses low-cost primary side regulation (PSR) IC UCC28700 with a SiC-FET for 200VAC-400VAC input range. A 24V output is generated with maximum 50W rating.
  • Self or Dual-Powered Supply for Protection Relay, MCCBs & ACBs Ref Design
    TIDA-00229: This power supply solution for Protection Relays & MCCBs handles both the current input from a Current Transformer (CT) or input from an Auxillary (Aux) source. The "self-powered" capability comes from being able to harness the power available in the grid through the CT. The flexibility of this solution's "dual-power" input comes from the ability to also handle the Aux input - which is often a battery source.
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.2: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC & 230VAC Input Reference Design
    PMP10283: The PMP10283 reference design provides 30V/100W and -30V/100W outputs from AC line voltage to a single LLC resonant converter stage. This design is featured with its low circuit cost and high efficiency (over 90% @ 120VAC full load and ~92% @ 240VAC full load). This design uses the UCC25600 resonant converter controller for LLC resonant converter.
  • Universal AC Input, Dual 12V, 5V Output PSR Quasi-Resonant Flyback Converter Reference Design - PMP10168.1 - TI Tool Folder
    PMP10168: The PMP10168 reference design uses the UCC28710 primary-side regulated quasi-resonant flyback controller to generate a 12V and a 5V output from an universal AC input. It is a low cost solution because no optocoupler is needed to regulate the output voltages.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →