If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW120610R0FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0110 / $0.0690

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

1,253,678

Part Number Description Manufacturer Compare
CRCW120610R0FKTL Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW120610R0FKEA vs CRCW120610R0FKTL
AR1206FR-0710RL Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CRCW120610R0FKEA vs AR1206FR-0710RL
CR1206TT100V10R+/-1% Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Precision Resistive Products Inc CRCW120610R0FKEA vs CR1206TT100V10R+/-1%
CRCW120610R0FKTABC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW120610R0FKEA vs CRCW120610R0FKTABC
CRCW120610R0FKTI Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CRCW120610R0FKEA vs CRCW120610R0FKTI

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. India
    89
  • 3. Singapore
    88
  • 4. Slovakia
    86
  • 5. Thailand
    85
  • 6. Canada
    84
  • 7. Austria
    78
  • 8. China
    77
  • 9. Latvia
    75
  • 10. Greece
    74

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Two-Switch Flyback Reference Design
    PMP10037: This Two-Switch Flyback generates isolated 12.0V @ 0.6A from an input voltage range of 36V to 72V.
  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.2: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 34V@2.8A LED Street Light Reference Design
    PMP10291: This non-isolated Boost Converter delivers a constant current of 2.8A into 10 series white LEDs from a 24V input voltage source. Open LED circuitry protects the converter from possible damage from an overvoltage condition. This converter offers an extremely high effciency of greater than 96% while using low cost components.
  • 85-265Vin, 5Vout, 1Aout, AC-DC Fly-Buck Converter Reference Design
    PMP10834: The PMP10834RevA reference design is a compact and thermally efficient design intended to step down a wide range of AC inputs (85VAC to 265VAC). This non-isolated Flybuck design incorporates the UCC28C42 PWM with an optocoupler feedback to provide 1% output voltage regulation. All the circuit components (including magnetics) are standard parts.
  • Sepic with Adjustable Output Voltage and Input Current Limit Reference Design
    PMP10151: This reference design provides an adjustable output voltage between 20V and 25V and an input voltage range of 10V to 14V. It also provides the functionality to limit the input current of the converter between 70mA and 135mA. The adjustable values are set by a VID interface which is either discrete or integrated.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.4: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.3: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • Single LED with High Current 20A Application using TPS92641
    PMP8016: The main purpose of this reference design is to demonstrate a high performance, high current and easy to use, synchronous buck LED driver based on TPS92641. This LED driver is designed for application with using high power single LED within 20A.The operating conditions and performance of the reference design are as follows:
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • Low Cost 32V@3A Boost Converter Efficiently Powers Inkjet Printer Reference Design
    PMP9079: This boost converter operates from a 24V supply and regulates a 32V@3A output. The converter is designed with low cost in mind, but also delivers 96% efficiency. Aluminum output caps effectively handle large load current transients.
  • High Input Voltage Synchronous Buck Provides Two Independent Outputs of 28V at 2A and 16V at 4A
    PMP9227.1: The LM5119 controller allows the user to have two separate regulated outputs or the capability to combine the outputs (of the same voltage) into a two-phase regulator. This design operates from a 36V - 51V input and regulates 28V@2A (with transients up to 7A) and 16V@4A (with transients up to 6A).
  • AC/DC Buck Converter with 85VAC - 318VAC Input and 15V at 0.8A Output Reference Design
    PMP10783: The PMP10783 reference design is an AC/DC buck converter. The input voltage range is 85VAC-318VAC, and has an output of 15V at 0.80A. This compact board design has an efficiency of greater than 80% at full load.
  • 14-Channel Active Cell Balance Battery Management Reference Design
    TIDA-00239: Active Balance chipset for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. With precise and robust active balancing, the Active Balance BMS is capable of bidirection power transfer at each cell. Each EM1401EVM can manage 6 to 14 cells (60V max) for Li-ion battery applications. The EM1401EVM modules can be stacked up to 1300V. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also provided.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.1: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.6: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 360W Phase Shift Full Bridge Resonant LLC with High Side Low Side Driver Reference Design
    TIDA-00381: The power supply employs Full Bridge Resonant LLC with phase shift operating at ramp up, light load, low output voltage. This operating mode can replace PWM operating mode in LLC, which can improve efficiency signficantly in light load.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.5: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • High Input Voltage Synchronous Buck Provides Two Independent Outputs of 28V at 2A and 16V at 4A
    PMP9227: The LM5119 controller allows the user to have two separate regulated outputs or the capability to combine the outputs (of the same voltage) into a two-phase regulator. This design operates from a 36V - 51V input and regulates 28V@2A (with transients up to 7A) and 16V@4A (with transients up to 6A).
  • 300-W PFC plus Resonant LLC Half-Bridge controller off-line AC/DC PSU Module
    TIDA-00520: This is a high efficiency 300-W AC/DC reference design. The design can be biased from external supply or configured for Self-Bias Auxillary mode for operation directly off the AC mains. The PFC is fully internally compensated, reducing design complexity and pcb design. Protections include 3-level OCP, line brown-out, PFC Bulk OVP plus UVP and OTP.
  • 5V/2.5A AC/DC Flyback PSU for USB Adaptor Applications Reference Design
    PMP8965: The PMP8965 is a 12.5W USB adapter reference design using the UCC28740 quasi-resonant/discontinues flyback controller, with synchronous rectification to improve efficiency using the UCC24610 Green Rectifier Controller.
  • 166VAC to 528VAC Input, 5V & 24V Dual-output Reference Design with Cascode-MOSFET Configuration - PMP11302.2 - TI Tool Folder
    PMP11302: The PMP11302 is a high voltage (166VAC to 528VAC) Buck converter design using UCC28881 with an series connected external MOSFET to achieve high voltage conversion ratio. 24V/100mA is provided by the UCC28881 Buck converter and followed by a TLV70450 LDO to provide 5V/20mA output.
  • High Efficiency Synchronous Flyback with 36-72Vin to 5Vout@2A Reference Design
    PMP8917: PMP8917 has been designed as a competitive open-frame alternative for the communications market with 36-72Vin to 5V/2A. The product is supplied in the industry standard footprint of 2.0 x 1.0 x 0.394 inches. PMP8917 has a basic insulation system from input to output making it suitable for a wide variety of applications. LM5020 is used as synchronous Flyback converter controller for PMP8917 with 92.9% converter efficiency.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →